Hager Hager MMN Circuit Breaker, 4-Pole, 630mA, Type AC, 415V ac AC, 25 kA Breaking Capacity
- RS Stock No.:
- 599-887
- Mfr. Part No.:
- MMN400
- Brand:
- Hager
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$1,109.14
(exc. GST)
$1,220.05
(inc. GST)
- RS Stock No.:
- 599-887
- Mfr. Part No.:
- MMN400
- Brand:
- Hager
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hager | |
| Product Type | Circuit Breaker | |
| Number of Poles | 4 | |
| Current Rating | 630mA | |
| Tripping Characteristics | Type AC | |
| Rated AC Voltage | 415V ac | |
| Breaking Capacity | 25kA | |
| Range | Hager | |
| Series | MMN | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Depth | 70mm | |
| Standards/Approvals | IEC 60947-2 | |
| Width | 70mm | |
| Height | 83mm | |
| Select all | ||
|---|---|---|
Brand Hager | ||
Product Type Circuit Breaker | ||
Number of Poles 4 | ||
Current Rating 630mA | ||
Tripping Characteristics Type AC | ||
Rated AC Voltage 415V ac | ||
Breaking Capacity 25kA | ||
Range Hager | ||
Series MMN | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Depth 70mm | ||
Standards/Approvals IEC 60947-2 | ||
Width 70mm | ||
Height 83mm | ||
- COO (Country of Origin):
- FR
The Hager 4 pole magnetic circuit breaker designed for AC applications. It features a rated current of 0.63A and a short-circuit breaking capacity of 25kA at 400V AC, ensuring reliable protection against overloads and short circuits. The breaker operates with a C-type characteristic, making it suitable for general-purpose applications with moderate inrush currents.
RoHS compliant
Related links
- Hager MMN MMN Circuit Breaker 630mA 415V ac AC, 25 kA Breaking Capacity
- Hager MMN MMN Miniature Circuit Breaker 630mA 415V ac AC, 25 kA Breaking Capacity
- Hager MMN MMN Circuit Breaker 12A 415V ac AC, 25 kA Breaking Capacity
- Hager MMN MMN Circuit Breaker 2.5A 415V ac AC, 25 kA Breaking Capacity
- Hager MMN MMN Circuit Breaker 6.3A 415V ac AC, 25 kA Breaking Capacity
- Hager MMN MMN Circuit Breaker 2.5A 415V ac AC, 25 kA Breaking Capacity
- Hager MMN MMN Circuit Breaker 25A 415V ac AC, 25 kA Breaking Capacity
- Hager MMN MMN Circuit Breaker 1.25A 415V ac AC, 25 kA Breaking Capacity

