Hager Hager MMN Circuit Breaker, 2-Pole, 6.3A, Type AC, 415V ac AC, 25 kA Breaking Capacity

Subtotal (1 unit)*

$601.59

(exc. GST)

$661.75

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$601.59

*price indicative

RS Stock No.:
599-787
Mfr. Part No.:
MMN206
Brand:
Hager
Find similar products by selecting one or more attributes.
Select all

Brand

Hager

Number of Poles

2

Product Type

Circuit Breaker

Current Rating

6.3A

Tripping Characteristics

Type AC

Rated AC Voltage

415V ac

Breaking Capacity

25kA

Range

Hager

Series

MMN

Terminal Type

Screw

IP Rating

IP20

Width

35mm

Depth

70mm

Height

83mm

Standards/Approvals

IEC 60947-2

COO (Country of Origin):
FR
The Hager 2P 25kA 6.3A 400V Magnetic Circuit Breaker with Access Indicator, IEC 947-2 is a high-performance protection device designed for two pole (2P) circuits operating at 400V AC. With a rated breaking capacity of 25kA, it ensures reliable protection against short circuits and overcurrents. The 6.3A rating makes it suitable for low-current applications, providing precise protection.

REACH compliant

RoHS compliant

IP20 protection rated

Product mounting position within 360°

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy