Hager Hager MMN Circuit Breaker, 4-Pole, 25A, Type AC, 415V ac AC, 25 kA Breaking Capacity

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
599-892
Mfr. Part No.:
MMN425
Brand:
Hager
Find similar products by selecting one or more attributes.
Select all

Brand

Hager

Number of Poles

4

Product Type

Circuit Breaker

Current Rating

25A

Tripping Characteristics

Type AC

Rated AC Voltage

415V ac

Breaking Capacity

25kA

Range

Hager

Series

MMN

Terminal Type

Screw

IP Rating

IP20

Height

83mm

Width

70mm

Depth

70mm

Standards/Approvals

IEC 947-2

COO (Country of Origin):
FR
The Hager 4 pole magnetic circuit breaker designed for AC applications. It features a rated current of 25A and a short-circuit breaking capacity of 25kA at 400V AC, ensuring reliable protection against overloads and short circuits. The breaker operates with a C-type characteristic, making it suitable for general-purpose applications with moderate inrush currents.

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy