Schneider Electric Acti9 Acti9 iC60 Miniature Circuit Breaker, 4-Pole, 3A, Type Z, 440V ac AC, 250 V dc DC, 70 kA

Subtotal (1 pack of 3 units)*

$2,052.60

(exc. GST)

$2,257.86

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$2,052.60$684.20

*price indicative

RS Stock No.:
444-159
Mfr. Part No.:
A9F92403
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Number of Poles

4

Product Type

Miniature Circuit Breaker

Current Rating

3A

Tripping Characteristics

Type Z

Rated AC Voltage

440V ac

Rated DC Voltage

250V dc

Mount Type

DIN Rail

Breaking Capacity

70kA

Range

Acti9

Series

Acti9 iC60

IP Rating

IP20

Height

85mm

Depth

78.5mm

Width

72mm

Standards/Approvals

EN 60947-2, IEC 60529, EN 60529, IEC 60947-2, EN 60898-1, IEC 60898-1

Reset Actuator Type

Toggle

Tripping Mechanism

Thermal Magnetic

COO (Country of Origin):
FR
The Schneider Electric Miniature Circuit Breaker (MCB) with 4 poles and a 3A current rating features a Z trip curve, ideal for highly sensitive equipment requiring fast disconnection. It ensures reliable protection with a breaking capacity of 15,000A according to IEC/EN 60898-1 and can withstand up to 100kA in demanding applications.

EN 60947-2 IEC 60947-2 Standards

Trip unit technology is thermal-magnetic

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy