ABB High Performance S800N MCB, 2P, 125A Curve C, 400V AC, 6 kA Breaking Capacity
- RS Stock No.:
- 435-576
- Mfr. Part No.:
- 2CCS892001R0844 S802N-C125
- Brand:
- ABB
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 435-576
- Mfr. Part No.:
- 2CCS892001R0844 S802N-C125
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 2P | |
| Current Rating | 125A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 400 VV, 690V | |
| Breaking Capacity at Maximum Voltage Rating | 6 kA | |
| Range | High Performance | |
| Series | S800N | |
| Circuit Breaker Type | MCB | |
| Width | 53mm | |
| Length | 95mm | |
| Mounting Style | DIN Rail Mount | |
| Depth | 88.5mm | |
| Model Number | S802N-C125 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 2P | ||
Current Rating 125A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 400 VV, 690V | ||
Breaking Capacity at Maximum Voltage Rating 6 kA | ||
Range High Performance | ||
Series S800N | ||
Circuit Breaker Type MCB | ||
Width 53mm | ||
Length 95mm | ||
Mounting Style DIN Rail Mount | ||
Depth 88.5mm | ||
Model Number S802N-C125 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CH
Related links
- ABB High Performance S800N MCB 125A Curve C 6 kA Breaking Capacity
- ABB High Performance S800N MCB 125A Curve D 36 kA Breaking Capacity
- ABB High Performance S800N MCB 125A Curve B 6 kA Breaking Capacity
- ABB High Performance S800N Miniature Circuit Breaker 63A 690V ac AC 36 kA Breaking
- ABB High Performance S800N Miniature Circuit Breaker 63A 690V ac AC 36 kA Breaking
- ABB High Performance S800N Miniature Circuit Breaker 80A 690V ac AC 36 kA Breaking
- ABB High Performance S800N Miniature Circuit Breaker 63A 400V 375 V dc DC, 36 kA Breaking
- ABB High Performance S800N Miniature Circuit Breaker 100A 690V ac AC 50 kA Breaking