ABB High Performance S800N Miniature Circuit Breaker, 4-Pole, 63A, Type C, 400V, 690 V AC, 375 V dc DC, 36 kA Breaking
- RS Stock No.:
- 183-3682
- Mfr. Part No.:
- 2CCS894001R0634
- Brand:
- ABB
Subtotal (1 unit)*
$871.87
(exc. GST)
$959.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $871.87 |
*price indicative
- RS Stock No.:
- 183-3682
- Mfr. Part No.:
- 2CCS894001R0634
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 4 | |
| Current Rating | 63A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 400V, 690V | |
| Rated DC Voltage | 375V dc | |
| Breaking Capacity | 36kA | |
| Mount Type | DIN Rail | |
| Range | High Performance | |
| Series | S800N | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Width | 82.5mm | |
| Height | 95mm | |
| Depth | 95mm | |
| Standards/Approvals | IEC/EN 60898-1, IEC/EN 60947-2 | |
| Reset Actuator Type | Toggle Switch | |
| Tripping Mechanism | Electromagnetic, Thermomagnetic | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 4 | ||
Current Rating 63A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 400V, 690V | ||
Rated DC Voltage 375V dc | ||
Breaking Capacity 36kA | ||
Mount Type DIN Rail | ||
Range High Performance | ||
Series S800N | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Width 82.5mm | ||
Height 95mm | ||
Depth 95mm | ||
Standards/Approvals IEC/EN 60898-1, IEC/EN 60947-2 | ||
Reset Actuator Type Toggle Switch | ||
Tripping Mechanism Electromagnetic, Thermomagnetic | ||
- COO (Country of Origin):
- CH
ABB S800N Series MCB, 63A Current Rating, 4 Poles - 2CCS894001R0634
This MCB is a 4-pole high-performance circuit breaker designed for a rated current of 63A. Measuring 106mm in width and 82.5mm in depth, it operates effectively within a voltage range of 400/690V AC and 375V DC. This device ensures precise overload and short-circuit protection, making it a VITAL component in electrical systems across various applications, from residential to commercial environments.
Features & Benefits
• Current limiting device providing reliable short-circuit protection
• Dual tripping mechanisms ensuring comprehensive safety
• High breaking capacity accommodates up to 36kA at rated conditions
• DIN rail mounting facilitates easy installation and space-saving
• Overload protection feature mitigates the risk of device damage
• Complies with international standards for global usability
• Dual tripping mechanisms ensuring comprehensive safety
• High breaking capacity accommodates up to 36kA at rated conditions
• DIN rail mounting facilitates easy installation and space-saving
• Overload protection feature mitigates the risk of device damage
• Complies with international standards for global usability
Applications
• Suitable for residential electrical installations requiring circuit protection
• Used in commercial environments to safeguard electrical systems
• Ideal for industrial necessitating reliable circuit safety
• Supports diverse electrical setups with varying voltage requirements
• Used in commercial environments to safeguard electrical systems
• Ideal for industrial necessitating reliable circuit safety
• Supports diverse electrical setups with varying voltage requirements
How does the dual tripping mechanism enhance functionality?
The dual tripping mechanism features thermal tripping for overload protection and electromechanical tripping for short circuits, ensuring comprehensive safeguarding of connected circuits under varying conditions.
What types of connections can be used with this circuit breaker?
Connections can be MADE from both the TOP and bottom, accommodating stranded conductors up to 50mm² and flexible conductors up to 70mm², offering flexibility in installation requirements.
What are the environmental conditions for operating this device?
It operates efficiently within ambient temperatures from -25°C to +60°C, with storage capabilities from -40°C to +70°C, ensuring performance across a range of environmental settings.
How does this circuit breaker manage power loss during operation?
The device maintains a low power loss of approximately 6.4W while under rated operating conditions, optimising energy efficiency in circuit management.
What is the rated insulation voltage provided by this unit?
The rated insulation voltage is 690V AC, which significantly enhances its capacity to manage high-demand electrical systems safely.
Related links
- ABB High Performance S800N Miniature Circuit Breaker 63A 690V ac AC 36 kA Breaking
- ABB High Performance S800N Miniature Circuit Breaker 63A 690V ac AC 36 kA Breaking
- ABB High Performance S800N Miniature Circuit Breaker 63A 690V ac AC 36 kA Breaking
- ABB High Performance S800N Miniature Circuit Breaker 80A 690V ac AC 36 kA Breaking
- ABB High Performance S800N Miniature Circuit Breaker 100A 690V ac AC 36 kA Breaking
- ABB High Performance S800N Miniature Circuit Breaker 100A 690V ac AC 36 kA Breaking
- ABB High Performance S800N Miniature Circuit Breaker 80A 690V ac AC 36 kA Breaking
- ABB High Performance S800N Miniature Circuit Breaker 80A 690V ac AC 36 kA Breaking