ABB High Performance S800N MCB, 3P, 125A Curve B, 400V AC, 6 kA Breaking Capacity
- RS Stock No.:
- 435-245
- Mfr. Part No.:
- 2CCS893001R0845 S803N-B125
- Brand:
- ABB
This image is representative of the product range
Stock information currently inaccessible
- RS Stock No.:
- 435-245
- Mfr. Part No.:
- 2CCS893001R0845 S803N-B125
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 3P | |
| Current Rating | 125A | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 400 V, 690V | |
| Breaking Capacity at Maximum Voltage Rating | 6 kA | |
| Range | High Performance | |
| Series | S800N | |
| Circuit Breaker Type | MCB | |
| Length | 95mm | |
| Mounting Style | DIN Rail Mount | |
| Depth | 88.5mm | |
| Model Number | S803N-B125 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 3P | ||
Current Rating 125A | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 400 V, 690V | ||
Breaking Capacity at Maximum Voltage Rating 6 kA | ||
Range High Performance | ||
Series S800N | ||
Circuit Breaker Type MCB | ||
Length 95mm | ||
Mounting Style DIN Rail Mount | ||
Depth 88.5mm | ||
Model Number S803N-B125 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CH
Related links
- ABB High Performance S800N MCB 125A Curve C 6 kA Breaking Capacity
- ABB High Performance S800N MCB 125A Curve D 36 kA Breaking Capacity
- ABB High Performance S800N MCB 125A Curve C 6 kA Breaking Capacity
- Schneider Electric Acti 9 MCB 125A Curve D
- ABB High Performance S800N Miniature Circuit Breaker 63A 690V ac AC 36 kA Breaking
- ABB High Performance S800N Miniature Circuit Breaker 63A 690V ac AC 36 kA Breaking
- ABB High Performance S800N Miniature Circuit Breaker 63A 690V ac AC 36 kA Breaking
- ABB System Pro M Compact S200 MCB 13A Curve B 6 kA Breaking Capacity
