Recently searched

    Roth Elektronik Single Sided Matrix Board FR4 With 27 x 27 0.45mm Holes, 1.27 x 1.27mm Pitch, 39.37 x 38.1 x 1.5mm

    Roth Elektronik
    RS Stock No.:
    897-1391
    Mfr. Part No.:
    RE012-LF
    Brand:
    Roth Elektronik
    View all Matrix Boards
    Available for back order.
    Add to Basket
    units

    Added

    Price (ex. GST) Each

    $4.92

    (exc. GST)

    $5.41

    (inc. GST)

    unitsPer unit
    1 - 19$4.92
    20 - 49$4.82
    50 +$4.75
    RS Stock No.:
    897-1391
    Mfr. Part No.:
    RE012-LF
    Brand:
    Roth Elektronik

    Technical data sheets


    Legislation and Compliance

    COO (Country of Origin):
    CN

    Product Details

    Prototyping Boards, 1.27 mm Pitch


    Prototyping board SMD
    Epoxy fibre-glass 1.50 mm
    Single-sided 35 μm Cu
    Hot air leveling (HAL-Leadfree)
    Solder stop mask
    Hole spacing 1,27 x 1,27 mm


    DIN Type Matrixboard


    Matrix boards with 1mm holes on a 2.54mm pitch.

    Specifications

    Attribute
    Value
    Number of Sides1
    Hole Pitch1.27 x 1.27mm
    Dimensions39.37 x 38.1 x 1.5mm
    Length39.37mm
    Width38.1mm
    Thickness1.5mm
    Base MaterialEpoxy fibre-glass
    Hole Diameter0.45mm
    FR Material GradeFR4
    Hole Layout27 x 27
    Copper Thickness35µm
    Circuit PatternOne Side
    Available for back order.
    Add to Basket
    units

    Added

    Price (ex. GST) Each

    $4.92

    (exc. GST)

    $5.41

    (inc. GST)

    unitsPer unit
    1 - 19$4.92
    20 - 49$4.82
    50 +$4.75