RS PRO 2 Matrix Board FR4 With Square Pad 1.02 mm Holes, 2.54 mm Pitch, 233.4 mm 160mm

Get a bulk buy discount

Add 10 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$131.09

(exc. GST)

$144.20

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$131.09-
10 - 39$128.352%
40 +$123.385%

*price indicative

RS Stock No.:
110-2501
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Number of Sides

2

Product Type

Matrix Board

Hole Pitch

2.54mm

Length

233.4mm

Width

160mm

Board Material

Epoxy Glass Fabric Laminate

Hole Diameter

1.02mm

FR Material Grade

FR4

Hole Layout

Square Pad

Standards/Approvals

DIN 41494, DIN 41612

COO (Country of Origin):
GB

Eurocards: Lined on each side with through-hole


Quadratic soldering islands reduce risk of lifting during soldering. Simple connections to adjacent soldering islands can also be made. An earth screen on the component side provides maximum shielding. Plug connectors compliant with DIN 41612, types B and C up to 96 contacts, can be mounted on both sides of the board.

DIN Type Matrixboard


Matrix boards with 1mm holes on a 2.50mm pitch.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy