CIF 1 Matrix Board FR2 1 mm Holes, 2.54 mm Pitch, 50 mm 50mm

Get a bulk buy discount

Add 5 more to save $0.65

View bulk pricing options

Subtotal (1 unit)*

$13.84

(exc. GST)

$15.22

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 552 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$13.84-
5 - 19$13.71$0.65
20 +$13.37$9.40

*price indicative

RS Stock No.:
181-6588
Mfr. Part No.:
ACP5
Brand:
CIF
Find similar products by selecting one or more attributes.
Select all

Brand

CIF

Number of Sides

1

Product Type

Matrix Board

Hole Pitch

2.54mm

Length

50mm

Width

50mm

Board Thickness

15mm

Board Material

Bakelite

Hole Diameter

1mm

FR Material Grade

FR2

Copper Thickness

35μm

Standards/Approvals

BS EN 61340, ANSI/ESD S20

COO (Country of Origin):
FR

Cif Athelec Matrix Board


The Cif Athelec matrix board is 50mm long and 100mm wide. It is a single-sided board with 1mm holes and 2.54mm pitch.

Features and Benefits


• 15/10th tinned copper clad pads on CEM 1

• A gap of 0.54mm on the whole surface

• Copper thickness 35μm

• Square pads 2mm each side

Applications


• As a pre design tool

• Laying out electrical components securely

• To customise circuit board fabrication

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy