- RS Stock No.:
- 607-7258
- Mfr. Part No.:
- RE510-S2
- Brand:
- Roth Elektronik
Available for back order.
Added
Price (ex. GST) Each
$13.97
(exc. GST)
$15.37
(inc. GST)
Units | Per unit |
1 - 9 | $13.97 |
10 - 19 | $13.85 |
20 - 49 | $13.71 |
50 + | $13.38 |
- RS Stock No.:
- 607-7258
- Mfr. Part No.:
- RE510-S2
- Brand:
- Roth Elektronik
Technical data sheets
Legislation and Compliance
Product Details
RE510-S1 / S2 / S3 laboratory cards
Laboratory cards made from CEM3, 1.5 mm
Hot tin-plated (HAL lead-free)
Hot tin-plated (HAL lead-free)
Specifications
Attribute | Value |
---|---|
Number of Sides | 1 |
Hole Pitch | 2.54 x 2.54mm |
Dimensions | 220 x 100 x 1.5mm |
Length | 220mm |
Width | 100mm |
Thickness | 1.5mm |
Base Material | CEM3 |
Hole Diameter | 1mm |
Copper Thickness | 35µm |
Related links
- RS PRO Double Sided Matrix Board FR4 1.02mm Holes 233.4 x 220mm
- 01-2680, Single-Sided Stripboard FR-2 176.53 x 111.76 x 1.6mm FR1
- 09-1034, Single-Sided Stripboard FR-2 160 x 100 x 1.6mm FR1
- Wurth Elektronik 4 W 620 Flat Cable Ferrite Fixed, Inner dims. 52 x 1.5mm
- SSP-81, 24 Way Double Sided Extender Board Converter Board FR4...
- Sunhayato Single Sided Matrix Board FR4 1mm Holes 232 x 137 x 1.6mm
- Sunhayato Double Sided Matrix Board CEM-3 0.9mm Holes 65 x 56 x 1.6mm
- Sunhayato Double Sided Matrix Board FR4 1mm Holes 190 x 95 x 0.4mm