- RS Stock No.:
- 530-422
- Brand:
- RawlPlug
9610 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 10)
$4.253
(exc. GST)
$4.678
(inc. GST)
Units | Per unit | Per Pack* |
10 + | $4.253 | $42.53 |
*price indicative |
- RS Stock No.:
- 530-422
- Brand:
- RawlPlug
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
Sleeve Anchor Bolts - Loose
All purpose expansion anchor for use in medium weight applications in brickwork, blockwork and hard masonry. Through fixing allows drilling through pre-positioned fixture. Manufactured from zinc-plated steel.
Features and Benefits.
- R-RLK-P Rawlok Mechanical Expansion Anchor Plug.
- Bolt projecting.
- All purpose.
- Medium weight anchor applications.
- Maximum performance in most base material.
- Integral collapse feature (ensures maximum clamping force).
- Bolt and drill size marked on the Expansion anchor bolt sleeve.
Typical Anchor Plug Masonry Fixings Applications.
- Radiators.
- Signs.
- Stadium seating.
- Satellite dishes.
- Wall plates.
- Shutters.
- Garage doors.
Material the R-RLK-P Rawlok Expansion Anchor Plug is Compatible with?
- Material the R-RLK-P Rawlock Expansion Anchor Plug is Compatible with?
- Non-cracked concrete (C20/25-C50/60 Approval).
- Solid brick.
- Reinforced concrete.
- Natural stone (only after site testing).
R-RLK-P Rawlok Expansion Anchor Plug Fixings Available?
- Stock number 530422, M6, steel, shield anchor projecting bolt, 8 mm x 40 mm.
- Stock number 530438, M6, steel, shield anchor projecting bolt, 8 mm x 65 mm.
- Stock number 530450, M8, steel, shield anchor projecting bolt, 10 mm x 50 mm.
- Stock number 530466, M8, steel, shield anchor projecting bolt, 10 mm x 75 mm.
- Stock number 530472, M8, steel, shield anchor projecting bolt, 10 mm x 95 mm.
- Stock number 530488, M10, steel, shield anchor projecting bolt, 12 mm x 60 mm.
- Stock number 530494, M10, steel, shield anchor projecting bolt, 12 mm x 70 mm.
- Stock number 530501, M10, steel, shield anchor projecting bolt, 12 mm x 100 mm.
- Stock number 530517, M10, steel, shield anchor projecting bolt, 12 mm x 130 mm.
How to use the R-RLK-P Rawlok Expansion Anchor Plug?
- Drill a hole (have pre-drilled hole ready) ensure that it is the correct diameter and depth needed.
- Special note: If fixing into brickwork avoid all mortar joint areas.
- Clean out the drilled hole removing all debris and dust (important to thoroughly remove everything).
- Insert the Rawlock through the fixture into the pre-drilled hole.
- Tighten the fixing (screw) carefully, only to the recommended torque.
What is an Expansion Anchor?
An expansion anchor is a fixing which is mainly used in a solid base material that when fixed in place gives you the fixing required through the expansion of the anchor. A pre-expanded anchor is simply inserted into a drilled hole and when tightened exerts pressure (expansion within the hole to provide a solid fixing).
An un-expanded anchor requires the anchor to be set once installed into the drilled hole.
Specifications
Attribute | Value |
---|---|
Thread Size | M6 |
Type | Shield Anchor Projecting Bolt |
Length | 40mm |
Fixing Hole Diameter | 8mm |
Maximum Fixing Thickness | 10mm |
Material | Steel |
Related links
- RawlPlug Steel Masonry Anchor M6 x 65mm, 8mm Fixing Hole
- RawlPlug Steel Masonry Anchor M6 x 70mm, 12mm Fixing Hole
- Fischer Fixings Screw Anchor 8 x 40mm x 40mm, 8mm Fixing Hole
- Fischer Fixings Nylon Wall Plug 40mm, 8mm Fixing Hole
- Fischer Fixings Nylon Screw Anchor 40mm, 8mm Fixing Hole
- RawlPlug Steel Masonry Anchor M6 x 83mm, 12mm Fixing Hole
- RawlPlug Steel Masonry Anchor M6 x 55mm, 12mm Fixing Hole
- RS PRO Stainless Steel Masonry Fixing 40mm, 8mm Fixing Hole