RawlPlug Steel Masonry Anchor M6 x 85mm, 12mm Fixing Hole
- RS Stock No.:
- 279-004
- Mfr. Part No.:
- R-RBL-M06/40W
- Brand:
- RawlPlug
10 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 10)
$4.259
(exc. GST)
$4.685
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 + | $4.259 | $42.59 |
*price indicative
- RS Stock No.:
- 279-004
- Mfr. Part No.:
- R-RBL-M06/40W
- Brand:
- RawlPlug
Related links
- RawlPlug Steel Shield Anchor M6 x 85mm, 12mm Fixing Hole
- RawlPlug Steel Masonry Anchor M6 x 70mm, 12mm Fixing Hole
- RawlPlug Steel Masonry Anchor M6 x 55mm, 12mm Fixing Hole
- RawlPlug Steel Masonry Anchor M6 x 83mm, 12mm Fixing Hole
- RawlPlug Steel Masonry Anchor M6 x 80mm, 12mm Fixing Hole
- RawlPlug Steel Masonry Anchor M6 x 65mm, 12mm Fixing Hole
- RawlPlug Steel Masonry Anchor M6 x 115mm, 12mm Fixing Hole
- RawlPlug Steel Masonry Anchor M12 x 120mm, 20mm Fixing Hole