RawlPlug Steel Masonry Anchor M6 x 70mm, 12mm Fixing Hole
- RS Stock No.:
- 528-249
- Mfr. Part No.:
- R-RBL-M06/25W
- Brand:
- RawlPlug
290 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 10)
$6.038
(exc. GST)
$6.642
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 + | $6.038 | $60.38 |
*price indicative
- RS Stock No.:
- 528-249
- Mfr. Part No.:
- R-RBL-M06/25W
- Brand:
- RawlPlug
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Related links
- RawlPlug Steel Masonry Anchor M6 x 55mm, 12mm Fixing Hole
- RawlPlug Steel Masonry Anchor M6 x 85mm, 12mm Fixing Hole
- RawlPlug Steel Masonry Anchor M6 x 80mm, 12mm Fixing Hole
- RawlPlug Steel Masonry Anchor M6 x 83mm, 12mm Fixing Hole
- RawlPlug Steel Shield Anchor M6 x 75mm, 12mm Fixing Hole
- RawlPlug Steel Masonry Anchor M6 x 65mm, 12mm Fixing Hole
- RawlPlug Steel Masonry Anchor M6 x 115mm, 12mm Fixing Hole
- RawlPlug Steel Masonry Anchor M10 x 90mm, 16mm Fixing Hole