RawlPlug Steel Masonry Anchor M6 x 65mm, 8mm Fixing Hole
- RS Stock No.:
- 530-438
- Brand:
- RawlPlug
160 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 10)
$1.648
(exc. GST)
$1.813
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 + | $1.648 | $16.48 |
*price indicative
- RS Stock No.:
- 530-438
- Brand:
- RawlPlug
Related links
- RawlPlug Steel Wall Plug 8mm x 65mm, 8mm Fixing Hole
- RawlPlug Steel Masonry Anchor M6 x 65mm, 12mm Fixing Hole
- RawlPlug Steel Masonry Anchor M6 x 40mm, 8mm Fixing Hole
- RS PRO Carbon Steel Anchor Bolt M8 x 65mm, 8mm Fixing Hole
- RawlPlug Steel Masonry Anchor M6 x 70mm, 12mm Fixing Hole
- RawlPlug Steel Masonry Anchor M6 x 80mm, 12mm Fixing Hole
- RawlPlug Steel Masonry Anchor M6 x 83mm, 12mm Fixing Hole
- RawlPlug Steel Masonry Anchor M6 x 55mm, 12mm Fixing Hole