RawlPlug Steel Masonry Anchor M6 x 65mm, 12mm Fixing Hole
- RS Stock No.:
- 525-357
- Mfr. Part No.:
- R-RBP-M06/10W
- Brand:
- RawlPlug
Subtotal (1 pack of 10 units)**
$35.50
(exc. GST)
$39.10
(inc. GST)
10 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit | Per Pack** |
---|---|---|
10 + | $3.55 | $35.50 |
**price indicative
- RS Stock No.:
- 525-357
- Mfr. Part No.:
- R-RBP-M06/10W
- Brand:
- RawlPlug
Related links
- RawlPlug Steel Masonry Anchor M6 x 80mm, 12mm Fixing Hole
- RawlPlug Steel Masonry Anchor M6 x 115mm, 12mm Fixing Hole
- RawlPlug Steel Masonry Anchor M6 x 55mm, 12mm Fixing Hole
- RawlPlug Steel Masonry Anchor M6 x 85mm, 12mm Fixing Hole
- RawlPlug Steel Masonry Anchor M6 x 70mm, 12mm Fixing Hole
- RawlPlug Steel Masonry Anchor M8 x 75mm, 14mm Fixing Hole
- RawlPlug Steel Shield Anchor M6 x 55mm, 12mm Fixing Hole
- RawlPlug Steel Masonry Anchor M8 x 65mm, 14mm Fixing Hole