RawlPlug Stainless Steel Masonry Anchor M12 x 180 mm 12 mm
- RS Stock No.:
- 681-6722
- Mfr. Part No.:
- R-RBL-M12/60W
- Brand:
- RawlPlug
Subtotal (1 pack of 5 units)*
$93.73
(exc. GST)
$103.105
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 35 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | $18.746 | $93.73 |
*price indicative
- RS Stock No.:
- 681-6722
- Mfr. Part No.:
- R-RBL-M12/60W
- Brand:
- RawlPlug
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RawlPlug | |
| Thread Size | M12 | |
| Product Type | Masonry Anchor | |
| Length | 180mm | |
| Drill Diameter | 12 mm | |
| Maximum Fixing Thickness | 60mm | |
| Material | Stainless Steel | |
| Standards/Approvals | UKCA, ETA, CE | |
| Select all | ||
|---|---|---|
Brand RawlPlug | ||
Thread Size M12 | ||
Product Type Masonry Anchor | ||
Length 180mm | ||
Drill Diameter 12 mm | ||
Maximum Fixing Thickness 60mm | ||
Material Stainless Steel | ||
Standards/Approvals UKCA, ETA, CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
RawlPlug R-RBL Rawlbolt™ Mechanical Shield Anchor Loose Bolt.
From RawlPlug this is the R-RBL Rawlbolt all-purpose expanding mechanical anchor loose bolt which is for use with hollow core slab and ceramic material. The RawlPlug Rawlbolt is the original mechanical anchor with all others produced after the Rawlbolt launch. The sleeve of the rawlbolt is expanding, in 3-pieces providing you with maximum safety and optimal load and can be used in any material. Various diameter of Rawlboth are available from M6 to M20 and the R-RBL is mainly for use in cracked and con-cracked concrete (ETA option 1), hollow core slabs, flooring blocks and ceramics. This mechanical shield anchor loose bolt is truly all purpose making it one of the most popular loose bolts available.
Features and Benefits.
Typical R-RBL Rawlbolt Mechanical Shield Anchor Loose Bolt Fixings Applications.
Material the R-RBL Rawlbolt Loose Bolt Anchors are Compatible with?
Approved for use in:;Solid clay brick ≥ 20MPa.
R-RBL Rawlbolt Loose Bolt Anchors Fixings Available?
How to use the R-RBL Rawlbolt Loose Bolt Anchors?
Related links
- RawlPlug Stainless Steel Masonry Anchor M12 x 105 mm 12 mm
- RawlPlug Stainless Steel Masonry Anchor M12 x 90 mm 12 mm
- RawlPlug Stainless Steel Masonry Anchor M12 x 120 mm 12 mm
- RawlPlug Stainless Steel Masonry Anchor M12 x 145 mm 12 mm
- RawlPlug Stainless Steel Shield Anchor M12 x 180 mm
- RawlPlug Stainless Steel Masonry Anchor M12 x 125 mm 12 mm
- RawlPlug Stainless Steel Masonry Anchor M12 x 170 mm 12 mm
- RawlPlug Stainless Steel Masonry Anchor M12 x 110 mm 12 mm
