3M 244 Gold Masking Tape 48mm x 50 m
- RS Stock No.:
- 285-3972
- Mfr. Part No.:
- 7100046038
- Brand:
- 3M
Subtotal (1 box of 24 units)*
$939.18
(exc. GST)
$1,033.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $939.18 | $39.133 |
*price indicative
- RS Stock No.:
- 285-3972
- Mfr. Part No.:
- 7100046038
- Brand:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Masking Tape | |
| Backing Material | UV Resistant Paper | |
| Adhesive Material | Acrylic | |
| Width | 48mm | |
| Length | 50m | |
| Model Number | 244 | |
| Thickness | 85μm | |
| Colour | Gold | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Masking Tape | ||
Backing Material UV Resistant Paper | ||
Adhesive Material Acrylic | ||
Width 48mm | ||
Length 50m | ||
Model Number 244 | ||
Thickness 85μm | ||
Colour Gold | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
3M Scotch Series Masking Tape, 48mm Width, 50m Length - 7100046038
This gold masking tape is a high-quality solution designed for precise painting and masking applications. With a width of 48mm and a length of 50m, it is constructed with UV-resistant paper and features an acrylic adhesive to ensure strong bond strength. Ideal for both indoor and outdoor use, this tape combines durability with easy removal.
Features & Benefits
• Residue-free removal offers clean surfaces after use
• UV-resistant properties prevent degradation in sunlight
• Designed to prevent bleed-through, ensuring sharp paint lines
• The acrylic adhesive provides exceptional long-lasting adhesion
Applications
• Ideal for paint masking in industrial settings
• Suitable for electrical and mechanical repair work
• Used for surface protection during decoration and maintenance tasks
• Effective for creating crisp lines in artwork or signage
What temperature range can this tape withstand?
It can withstand temperatures up to 100°C for short durations, ensuring reliability during various applications.
How does this tape ensure clean removal without damaging surfaces?
The formulation is designed for residue-free removal, allowing it to detach easily from surfaces without leaving adhesive residue or damaging the finish.
What benefits does the UV resistance provide?
UV resistance allows this tape to maintain its integrity and adhesion when exposed to sunlight, making it suitable for outdoor masking tasks.
How does the thickness of this tape contribute to its usability?
With a thickness of 0.085mm, it offers a balance of durability and flexibility, making it easy to handle and apply during intricate tasks.
What features make it suitable for professional painters?
Its sharp paint line capability and strong adhesion ensure that professionals achieve precise and clean results, even in demanding environments.
Related links
- 3M 244 Gold Masking Tape 36mm x 50 m
- 3M SCOTCH 244 Gold Scotch Masking Tape 48mm x 50 m
- 3M 244 Gold Scotch Performance Masking Tape 244 Masking Tape 24mm x 50 m
- 3M SCOTCH 244 Gold Scotch Masking Tape 18mm x 50 m
- 3M 244 Gold Scotch Performance Masking Tape 244 Masking Tape 18mm x 50 m
- 3M Brown Masking Tape 48mm x 50 m
- 3M SCOTCH 501E Beige Scotch Masking Tape 48mm x 50 m
- KIP Gold WASHI TEC PREMIUM Masking Tape 48mm x 50 m