3M 244 Beige Masking Tape 24mm x 50 m
- RS Stock No.:
- 286-0654
- Mfr. Part No.:
- 7100046037x24
- Brand:
- 3M
Subtotal (1 box of 24 units)*
$728.00
(exc. GST)
$800.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $728.00 | $30.333 |
*price indicative
- RS Stock No.:
- 286-0654
- Mfr. Part No.:
- 7100046037x24
- Brand:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Masking Tape | |
| Backing Material | Crepe Paper | |
| Adhesive Material | Rubber | |
| Width | 24mm | |
| Length | 50m | |
| Model Number | 244 | |
| Thickness | 850μm | |
| Adhesion Strength | 0.8N/cm | |
| Colour | Beige | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | AFERA 5001, AFERA 5004, AFERA 5006 | |
| Tensile Strength | 76N/25 mm | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Masking Tape | ||
Backing Material Crepe Paper | ||
Adhesive Material Rubber | ||
Width 24mm | ||
Length 50m | ||
Model Number 244 | ||
Thickness 850μm | ||
Adhesion Strength 0.8N/cm | ||
Colour Beige | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals AFERA 5001, AFERA 5004, AFERA 5006 | ||
Tensile Strength 76N/25 mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
3M Masking Tape, 36mm Width, 50m Length - 7100046037x24
This masking tape provides a paper-backed adhesive solution for temporary protection and precise masking in industrial settings. It is designed for applications requiring controlled adhesion and heat tolerance, suited to sectors such as automation and electronics where clean removal and dimensional stability are important.
Features & Benefits
• Acrylic adhesive delivers measured tack for clean removal
• Heat tolerance up to 100°C supports high-temperature processes
• Thickness 0.85mm improves edge definition and tear control
• Adhesion strength 0.8N/cm ensures secure placement without residue
• Tensile strength 76N/25mm resists stretching during application
• Conforms easily while maintaining performance on curved surfaces
• Heat tolerance up to 100°C supports high-temperature processes
• Thickness 0.85mm improves edge definition and tear control
• Adhesion strength 0.8N/cm ensures secure placement without residue
• Tensile strength 76N/25mm resists stretching during application
• Conforms easily while maintaining performance on curved surfaces
**Applications**
• Suitable for masking components during soldering operations
• Ideal for temporary protection in paint booths and spray painting
• Used with wiring looms during assembly and routing tasks
• Can be used for surface protection during mechanical machining
• Used for accurate masking on powder-coating fixtures
• Ideal for temporary protection in paint booths and spray painting
• Used with wiring looms during assembly and routing tasks
• Can be used for surface protection during mechanical machining
• Used for accurate masking on powder-coating fixtures
What backing material affects conformability and creasing?
The paper backing offers a balance of flexibility and rigidity, allowing neat creases and controlled conformity around edges without excessive stretching.
How does the adhesive type behave over time at room temperature?
The acrylic formulation provides stable tack over extended storage periods and resists yellowing, preserving performance until applied.
Is the tape suitable for detailed masking lines on small components?
Yes, the combination of paper backing and 0.85mm thickness delivers crisp masking edges for fine-detail applications.
How should the tape be handled after exposure to elevated temperatures?
After exposure up to 100°C, remove it within typical process windows to minimise adhesive transfer and maintain substrate finish.
Related links
- 3M 244 Gold Masking Tape 48mm x 50 m
- 3M 244 Gold Scotch Performance Masking Tape 244 Masking Tape 24mm x 50 m
- 3M SCOTCH 244 Gold Scotch Masking Tape 18mm x 50 m
- 3M 244 Gold Scotch Performance Masking Tape 244 Masking Tape 18mm x 50 m
- 3M Gold Scotch Masking Tape 244 36mm x 50 m
- 3M SCOTCH 244 Gold Scotch Masking Tape 48mm x 50 m
- KIP Gold WASHI TEC PREMIUM Masking Tape 36mm x 50 m
- 3M Beige Masking Tape 36mm x 50 m