3M 401E Brown Masking Tape 24mm x 50 m
- RS Stock No.:
- 285-3967
- Mfr. Part No.:
- 7100042900
- Brand:
- 3M
Subtotal (1 box of 36 units)*
$405.22
(exc. GST)
$445.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $405.22 | $11.256 |
*price indicative
- RS Stock No.:
- 285-3967
- Mfr. Part No.:
- 7100042900
- Brand:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Masking Tape | |
| Backing Material | Crepe Paper | |
| Adhesive Material | Rubber | |
| Width | 24mm | |
| Length | 50m | |
| Model Number | 401E | |
| Thickness | 160μm | |
| Trade Name | 401E | |
| Colour | Brown | |
| Maximum Operating Temperature | 140°C | |
| Standards/Approvals | No | |
| Tensile Strength | 4N/cm | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Masking Tape | ||
Backing Material Crepe Paper | ||
Adhesive Material Rubber | ||
Width 24mm | ||
Length 50m | ||
Model Number 401E | ||
Thickness 160μm | ||
Trade Name 401E | ||
Colour Brown | ||
Maximum Operating Temperature 140°C | ||
Standards/Approvals No | ||
Tensile Strength 4N/cm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
3M 401E Series Masking Tape, 24mm Width, 50m Length - 7100042900
This high-performance masking tape is specifically crafted for automotive and industrial applications. With a crepe paper backing and featuring a rubber adhesive, this 50m long and 24mm wide brown masking tape is designed for precision and durability.
Features & Benefits
• Provides quality performance for all paint applications
• Suitable for oven drying systems and heat lamps
• Good resistance to solvents and moisture
• Conformable backing maintains integrity around corners
• Rubber adhesive offers instant adhesion and high holding power
• Special backsize treatment reduces waste during use
Applications
• Used for precision paint masking in automotive refinishing
• Ideal for various industrial painting tasks
• Suitable for temporary surface protection during painting
• Utilised in indoor environments to prevent adhesive difficulties
How does the tape perform under various environmental conditions?
The tape is designed for indoor use and provides excellent resistance to solvents and moisture, ensuring performance in typical indoor environments. However, it should not be exposed to prolonged sunlight or outdoor conditions, as this may complicate removal.
What type of surfaces can the tape adhere to effectively?
The rubber adhesive is engineered to bond well to a variety of surfaces, including metals, painted surfaces, and plastics, making it versatile for painting and masking needs.
Can this tape be used for creative projects outside of industrial applications?
While the tape is primarily suited for automotive and industrial uses, its easy tearability and strong adhesion make it suitable for DIY creative projects that require clean lines and reliable performance.
Related links
- 3M 401 Brown 401E Masking Tape 48mm x 50 m
- 3M 401E Brown Masking Tape 18mm x 50 m
- 3M SCOTCH 401E Brown Scotch Masking Tape 24mm x 50 m
- 3M Beige 401E 3M 101E 301E Masking Tape 24mm x 50 m
- 3M SCOTCH 401E Brown Scotch Masking Tape 18mm x 50 m
- 3M SCOTCH 401E Brown Scotch Masking Tape 36mm x 50 m
- 3M Beige 3M Crepe Masking Tape 202 Masking Tape 24mm x 50 m
- 3M 2814 Green Masking Tape 24mm x 50 m