3M 2814 Green Masking Tape 24mm x 50 m
- RS Stock No.:
- 147-169
- Mfr. Part No.:
- 7100329523
- Brand:
- 3M
Subtotal (1 unit)*
$6.68
(exc. GST)
$7.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 97 unit(s) ready to ship from another location
- Plus 272 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $6.68 |
*price indicative
- RS Stock No.:
- 147-169
- Mfr. Part No.:
- 7100329523
- Brand:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Masking Tape | |
| Backing Material | Crepe Paper | |
| Adhesive Material | Rubber | |
| Width | 24mm | |
| Length | 50m | |
| Model Number | 2814 | |
| Thickness | 120μm | |
| Colour | Green | |
| Maximum Operating Temperature | 79°C | |
| Standards/Approvals | No | |
| Tensile Strength | 18lb/in | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Masking Tape | ||
Backing Material Crepe Paper | ||
Adhesive Material Rubber | ||
Width 24mm | ||
Length 50m | ||
Model Number 2814 | ||
Thickness 120μm | ||
Colour Green | ||
Maximum Operating Temperature 79°C | ||
Standards/Approvals No | ||
Tensile Strength 18lb/in | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
3M Masking Tape, 24mm Width, 50m Length - 7100329523
This masking tape is a crepe-paper coated product designed for temporary adhesion tasks in industrial settings. It provides a coloured edge for visible masking and is suited to operations where controlled removal and moderate heat resistance are required. The tape is intended for professional environments across automation, electronics, electrical and mechanical workshops.
Features & Benefits
• Rubber adhesive offers secure hold and clean removal
• Maximum operating temperature +79°C supports heat-exposed tasks
• Tensile strength 18lb/in resists tearing during application
• Thickness 0.12mm enables precise, low-profile masking
• Length 50m reduces roll changes on busy production lines
• Coloured backing improves edge visibility during masking
• Maximum operating temperature +79°C supports heat-exposed tasks
• Tensile strength 18lb/in resists tearing during application
• Thickness 0.12mm enables precise, low-profile masking
• Length 50m reduces roll changes on busy production lines
• Coloured backing improves edge visibility during masking
**Applications**
• Suitable for masking during painted assemblies in automotive fabrication
• Ideal for temporary surface protection in electrical panel work
• Used for holding components during soldering and light heating processes
• Can be used for alignment marking in automation equipment setups
• Used with mechanical parts for short-term covering during machining
• Ideal for temporary surface protection in electrical panel work
• Used for holding components during soldering and light heating processes
• Can be used for alignment marking in automation equipment setups
• Used with mechanical parts for short-term covering during machining
How does the backing material affect conformability on curved parts?
The crepe paper backing provides flexibility and slight stretch, allowing the tape to follow contours and maintain contact on irregular surfaces.
Will the adhesive leave residue after extended dwell times?
The rubber-based adhesive is formulated for removable use, prolonged exposure to elevated temperatures may increase the risk of adhesive transfer.
How does the tape perform during mild thermal cycles?
It remains dimensionally stable up to its maximum operating temperature of +79°C, maintaining adhesion and form within that range.
What Visual advantage does the colour offer in production lines?
The green backing creates a conspicuous boundary for accurate masking and quick inspection of covered versus exposed areas.
Related links
- 3M Green Masking Tape 24mm x 50 m
- 3M 2814 Green Masking Tape 72mm x 50 m
- 3M 2814 Green Masking Tape 36mm x 50 m
- 3M 2814 Green Masking Tape 100mm x 50 m
- 3M 2814 Green Masking Tape 48mm x 50 m
- 3M 2814 Green Masking Tape 18mm x 50 m
- 3M 2814 Green Masking Tape 30mm x 50 m
- 3M SCOTCH 101E Beige 3M Masking Tape 24mm x 50 m