Tesa 04330-00013 Beige Masking Tape 19mm x 50 m

Subtotal (1 unit)*

$24.22

(exc. GST)

$26.64

(inc. GST)

Add to Basket
Select or type quantity
Limited stock
  • Plus 67 left, shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$24.22

*price indicative

RS Stock No.:
282-4506
Distrelec Article No.:
180-90-201
Mfr. Part No.:
04330-00013-00
Brand:
Tesa
Find similar products by selecting one or more attributes.
Select all

Brand

Tesa

Product Type

Masking Tape

Backing Material

Crepe Paper

Adhesive Material

Rubber

Width

19mm

Length

50m

Model Number

04330-00013

Thickness

175μm

Colour

Beige

Trade Name

04330

Maximum Operating Temperature

140°C

Standards/Approvals

EN 16785

Tensile Strength

42N/cm

RoHS Status: Exempt

COO (Country of Origin):
DE
The Tesa High performance paper masking tape for paintworks with oven drying up to 140 °C with 48% bio-based content in total product excluding liner.

Excellent conformability

Enables good cornering

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy