Tesa 04323-00005 Pale Cream Masking Tape 15mm x 50 m

Subtotal (1 unit)*

$3.44

(exc. GST)

$3.78

(inc. GST)

Add to Basket
Select or type quantity
Limited stock
  • 973 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3.44

*price indicative

RS Stock No.:
282-4502
Distrelec Article No.:
110-51-976
Mfr. Part No.:
04323-00005-00
Brand:
Tesa
Find similar products by selecting one or more attributes.
Select all

Brand

Tesa

Product Type

Masking Tape

Backing Material

Crepe Paper

Adhesive Material

Rubber

Width

15mm

Length

50m

Model Number

04323-00005

Thickness

125μm

Adhesion Strength

3N/cm

Colour

Pale Cream

Trade Name

04323

Maximum Operating Temperature

80°C

Standards/Approvals

EN 16785

Tensile Strength

33N/cm

RoHS Status: Exempt

COO (Country of Origin):
DE

Tesa Masking Tape, 15mm Width, 50m Length - 04323-00005-00


This masking tape is designed for precise surface protection and temporary masking in finishing and assembly processes, combining a paper-based backing with a pressure-sensitive adhesive suitable for general-purpose use at elevated temperatures.

Features and Benefits:


• Natural rubber adhesive provides secure short-term adhesion
• Crepe paper backing allows conformability to irregular surfaces
• 3N/cm adhesion supports consistent bond strength during application
• 33N/cm tensile strength resists tearing under strain
• 125μm thickness delivers controlled peel and handling performance
• Maximum operating temperature of 80°C permits heat-tolerant use

Applications


• Suitable for paint masking on trim and panels
• Ideal for taping complex contours and curved edges
• Used for temporary surface protection during assembly
• Can be used for heat-exposed masking up to 80°C
• Used with manual cutting tools for on-site adjustments

What backing material enables flexibility around curves?


The crepe paper backing provides stretch and conformability for curved profiles, allowing close contact with uneven substrates.

How does the adhesive perform when removed after short-term use?


The natural rubber adhesive yields reliable tack during service and permits removal without excessive residue under typical temporary-masking conditions.

What mechanical property indicates tear resistance during handling?


The tensile strength measurement of 33N/cm reflects the strip’s resistance to elongation and tearing during application.

Which characteristic determines suitability for heated operations?


The tape’s maximum continuous use temperature of 80°C sets the upper limit for heat-exposed applications.

How long is the supply roll for extended tasks?


The material is provided on a 50 m length roll to reduce roll changes on site.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy