Tesa 04323-00010-00 Pale Cream Masking Tape 19mm x 50 m

Subtotal (1 unit)*

$4.54

(exc. GST)

$4.99

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 171 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$4.54

*price indicative

RS Stock No.:
261-3786
Mfr. Part No.:
04323-00010-00
Brand:
Tesa
Find similar products by selecting one or more attributes.
Select all

Brand

Tesa

Product Type

Masking Tape

Backing Material

Crepe Paper

Adhesive Material

Natural Rubber

Width

19mm

Length

50m

Model Number

04323-00010-00

Thickness

125μm

Trade Name

4323

Adhesion Strength

3N/cm

Colour

Pale Cream

Maximum Operating Temperature

80°C

Standards/Approvals

Ford/Renault/PSA Specifications

Tensile Strength

33N/cm

RoHS Status: Exempt

COO (Country of Origin):
DE

Tesa Masking Tape, 19mm Width, 125μm Thickness - 04323-00010-00


This masking tape is a crepe-backed adhesive product designed for precise surface protection during painting and assembly tasks. It combines a natural rubber adhesive with a textured paper backing to provide controlled adhesion and ease of handling in general industrial and automotive environments.

Features and Benefits:


• 3N/cm adhesion provides secure temporary hold
• 33N/cm tensile strength resists tearing during removal
• 125μm thickness offers dimensional stability under stress
• Natural rubber adhesive ensures consistent tack on substrates
• Operates up to 80°C for elevated temperature processes

Applications


• Used for sharp-edge protection during paint operations
• Suitable for panel masking in automotive refinishing
• Used with spray booths for temporary surface masking
• Ideal for trimming and bundling on assembly lines
• Can be used for general-purpose masking in workshops

What backing material contributes to conformability and hand tearability?


The product uses crepe paper backing which permits easy hand tearing and conforms to irregular surfaces.

How does the adhesive perform on vehicle bodywork during paint cycles?


The natural rubber adhesive provides sufficient tack for temporary fixation while allowing clean removal from painted substrates.

What colour and roll length are supplied for visibility and coverage?


It is supplied in a pale cream colour on a 50 m roll for extended run lengths.

Which industry specifications does it meet for automotive usage?


It meets Ford, Renault and PSA specifications for applications within those OEM requirements.

  • RS Stock No. 0207732
  • Mfr. Part No. 04323-00006-00
Each
$3.39
  • RS Stock No. 0207865
  • Mfr. Part No. 04323-00009-00
Each
$11.64
  • RS Stock No. 0664973
  • Mfr. Part No. 04328-00006-00
Each
$13.77
  • RS Stock No. 2824502
  • Mfr. Part No. 04323-00005-00
Each
$3.44

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy