Tesa 4970 White Double Sided Tape 100mm x 50 m
- RS Stock No.:
- 249-8576
- Mfr. Part No.:
- 04970-00043-00
- Brand:
- Tesa
Subtotal (1 pack of 3 units)*
$691.63
(exc. GST)
$760.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 3 + | $230.543 | $691.63 |
*price indicative
- RS Stock No.:
- 249-8576
- Mfr. Part No.:
- 04970-00043-00
- Brand:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Product Type | Double Sided Tape | |
| Backing Material | PVC | |
| Adhesive Material | Acrylic | |
| Width | 100mm | |
| Length | 50m | |
| Model Number | 4970 | |
| Thickness | 225μm | |
| Colour | White | |
| Trade Name | 4970 | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | No | |
| Tensile Strength | 38N/cm | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Product Type Double Sided Tape | ||
Backing Material PVC | ||
Adhesive Material Acrylic | ||
Width 100mm | ||
Length 50m | ||
Model Number 4970 | ||
Thickness 225μm | ||
Colour White | ||
Trade Name 4970 | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals No | ||
Tensile Strength 38N/cm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Tesa 4970 is a thick white double-sided self-adhesive tape consisting of a PVC-film backing and a tackified acrylic adhesive.
Excellent combination of high tack and immediate adhesion
High coating weight for good bonding performance on rough or dusty surfaces
Full suitability for long-term applications
Related links
- Tesa White Tesa 4970 Double Sided Tape 9mm x 50 m
- Tesa White Tesa 4970 Double Sided White PVC Film Tape 50mm x 50 m
- Tesa Transparent Double Sided Tape 11.5N/cm 20N/cm 100mm x 50 m
- Tesa 4970 Tesa Fix White Double Sided Plastic Tape 13.6N/cm 38N/cm 12mm x
- Tesa 04962-00017-00 04962 Translucent Double Sided Tape 14N/cm 8N/cm 100mm x 50 m
- Tesa 4970 Tesa Fix White Double Sided Plastic Tape 13.6N/cm 38N/cm 25mm x
- Tesa Tesa 4964 4964 Double Sided Tape White
- 3M White 0.2 mm Thick Polyethylene Terephthalate Backing, 100mm x 50 m
