RS PRO 20411 Beige Masking Tape 18 mm x 50 m

N

This image is representative of the product range

Subtotal (1 unit)*

$4.49

(exc. GST)

$4.94

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1,440 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$4.49

*price indicative

RS Stock No.:
219-035
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Masking Tape

Backing Material

Crepe Paper

Adhesive Material

Natural Rubber

Width

18 mm

Length

50m

Model Number

20411

Thickness

18mm

Colour

Beige

Maximum Operating Temperature

80°C

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
IT

RS PRO Automotive Masking Tape, 18 mm x 50 m, 80°C Temperature Resistance


This RS PRO Automotive Masking Tape is designed for indoor automotive applications, offering premium performance with a natural rubber adhesive. It provides excellent adhesion and clean removal, making it ideal for tasks requiring good holding power and temperature performance.

Features and Benefits


Premium Automotive Grade: Ensures reliable performance in automotive settings

5 Days Removal: Allows for flexibility in project timelines without residue

Temperature Resistance up to 80°C for 60 Minutes: Suitable for high-temperature applications

Natural Rubber Adhesive: Provides good instant adhesion and secure grip

Clean ’Lift-Off’ Removal: Leaves no residue, ensuring a clean surface

Excellent Edge Definition: Ensures precise lines and professional results

Applications


Automotive painting

General automotive maintenance

Indoor masking tasks

Additional Information


Backing Material: Crepe Paper

Adhesive Material: Natural Rubber

Colour: Ivory

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy