RS PRO 8666 Beige Masking Tape 38 mm x 50 m
- RS Stock No.:
- 219-038
- Brand:
- RS PRO
This image is representative of the product range
Subtotal (1 unit)*
$5.54
(exc. GST)
$6.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1,437 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $5.54 |
*price indicative
- RS Stock No.:
- 219-038
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Masking Tape | |
| Backing Material | Crepe Paper | |
| Adhesive Material | Natural Rubber | |
| Width | 38 mm | |
| Length | 50m | |
| Model Number | 8666 | |
| Thickness | 38mm | |
| Colour | Beige | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Masking Tape | ||
Backing Material Crepe Paper | ||
Adhesive Material Natural Rubber | ||
Width 38 mm | ||
Length 50m | ||
Model Number 8666 | ||
Thickness 38mm | ||
Colour Beige | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RS
RS PRO Masking Tape, 38 mm x 50 m, Ivory
RS PRO Masking Tape is designed for general use in contractor applications, providing reliable performance for various indoor projects. This versatile tape is ideal for everyday use, offering easy application and removal without leaving residue. It withstands temperatures up to 50°C for 60 minutes, making it a valuable tool in the contractor industry.
Features and Benefits
General Use Masking Tape: Suitable for a wide range of contractor applications, ensuring versatility
3 Days Removal: Can be removed cleanly within three days without causing surface damage
Multi-Surfaces: Adheres to various surfaces, providing flexibility in use
Temperature Resistance: Withstands up to 50°C for 60 minutes, suitable for challenging environments
Easy Handling: Simple to apply and remove in one piece, saving time and effort
Outstanding Paint Lines: Ensures perfect contours and clean paint lines for professional results
Applications
Interior projects
Contractor applications
General masking tasks
Additional Information
Backing Material: Crepe Paper
Adhesive Material: Natural Rubber
Colour: Ivory
This masking tape is an essential tool for contractors, offering excellent performance and ease of use across various applications.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO 20820 Beige Masking Tape 38 mm x 50 m
- RS PRO 20821 Beige Masking Tape 50 mm x 50 m
- RS PRO 6835 Beige Masking Tape 50 mm x 50 m
- RS PRO 8645 Beige Masking Tape 25 mm x 50 m
- RS PRO 20412 Beige Masking Tape 24 mm x 50 m
- RS PRO 8667 Beige Masking Tape 50 mm x 50 m
- RS PRO 304 Beige Masking Tape 75 mm x 50 m
- RS PRO 20414 Beige Masking Tape 48 mm x 50 m
