RS PRO 20414 Beige Masking Tape 48 mm x 50 m
- RS Stock No.:
- 219-064
- Brand:
- RS PRO
This image is representative of the product range
Subtotal (1 unit)*
$12.26
(exc. GST)
$13.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 720 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $12.26 |
*price indicative
- RS Stock No.:
- 219-064
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Masking Tape | |
| Backing Material | Crepe Paper | |
| Adhesive Material | Natural Rubber | |
| Width | 48 mm | |
| Length | 50m | |
| Model Number | 20414 | |
| Thickness | 48mm | |
| Colour | Beige | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Masking Tape | ||
Backing Material Crepe Paper | ||
Adhesive Material Natural Rubber | ||
Width 48 mm | ||
Length 50m | ||
Model Number 20414 | ||
Thickness 48mm | ||
Colour Beige | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
RS PRO Automotive Masking Tape, 48 mm x 50 m, 80°C Temperature Resistance
This RS PRO Automotive Masking Tape is designed for precision in indoor automotive applications. It offers excellent holding power and temperature resistance, making it ideal for tasks requiring reliable adhesion and clean removal. The tape can withstand temperatures up to 80°C for 60 minutes, ensuring durability during automotive processes.
Features and Benefits
Premium Automotive Grade: Ensures high performance in demanding automotive environments
5 Days Removal: Allows for flexibility in project timelines without leaving residue
80°C Temperature Resistance: Suitable for high-temperature applications, maintaining integrity
Natural Rubber Adhesive: Provides good instant adhesion and securing grip
Clean Lift-Off Removal: Ensures no residue is left behind, preserving surface quality
Excellent Edge Definition: Delivers precise lines for professional results
Applications
Automotive bodywork
Indoor masking tasks
General automotive applications
Additional Information
Zero & Low VOC: Environmentally friendly with minimal volatile organic compounds
Backing Material: Crepe Paper for flexibility and conformability
Adhesive Material: Natural Rubber for strong adhesion and easy removal
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- KIP Beige KIP 3804 Masking Tape 48mm x 50 m
- RS PRO 20821 Beige Masking Tape 50 mm x 50 m
- RS PRO 6835 Beige Masking Tape 50 mm x 50 m
- RS PRO 8667 Beige Masking Tape 50 mm x 50 m
- RS PRO 8645 Beige Masking Tape 25 mm x 50 m
- RS PRO 304 Beige Masking Tape 75 mm x 50 m
- RS PRO 20412 Beige Masking Tape 24 mm x 50 m
- RS PRO 20411 Beige Masking Tape 18 mm x 50 m
