400bar Steel Manual Grease Gun, 500 cm³
- RS Stock No.:
- 134-7560
- Mfr. Part No.:
- 1077600
- Brand:
- SKF
Bulk discount available
Subtotal (1 unit)*
$124.91
(exc. GST)
$137.40
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 23 unit(s) ready to ship from another location
- Plus 5 unit(s) shipping from 22 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | $124.91 |
| 25 + | $122.48 |
*price indicative
- RS Stock No.:
- 134-7560
- Mfr. Part No.:
- 1077600
- Brand:
- SKF
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
| Brand | SKF | |
| Capacity | 500 cm³ | |
| Material | Steel | |
| Pressure Range | Maximum of 400bar | |
| Maximum Pressure | 400bar | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Capacity 500 cm³ | ||
Material Steel | ||
Pressure Range Maximum of 400bar | ||
Maximum Pressure 400bar | ||
SKF Manual Grease Gun, 500 cm³ Capacity, Maximum Pressure 400 Bar - 1077600
This manual grease gun is designed for efficient lubrication in various industrial settings. With a robust capacity of 500 cm³, this hand-operated mechanical grease applicator is manufactured from durable steel, ensuring longevity and reliability. It operates effectively under a maximum pressure of 400 bar, making it suitable for high-pressure lubrication tasks.
Features & Benefits
• High-pressure operation facilitates effective grease application
• Sturdy steel construction delivers durability for heavy tasks
• 500 cm³ capacity supports extended use without frequent refills
• Easy-to-use design for straightforward manual operation
• Capable of reaching pressures up to 400 bar for demanding applications
• Compact size allows for use in confined spaces
• Sturdy steel construction delivers durability for heavy tasks
• 500 cm³ capacity supports extended use without frequent refills
• Easy-to-use design for straightforward manual operation
• Capable of reaching pressures up to 400 bar for demanding applications
• Compact size allows for use in confined spaces
Applications
• Used with machinery requiring frequent lubrication
• Employed in workshops for maintaining equipment
• Suitable for automotive servicing and upkeep
• Ideal for construction sites with heavy-duty machinery
• Utilised in factories needing consistent lubrication maintenance
• Employed in workshops for maintaining equipment
• Suitable for automotive servicing and upkeep
• Ideal for construction sites with heavy-duty machinery
• Utilised in factories needing consistent lubrication maintenance
What components can be effectively lubricated with this tool?
It is effective for lubricating various machinery components, including bearings, gears, and joints, ensuring smooth operation and reduced wear.
How does the material of construction enhance its performance?
The steel material significantly increases durability, making it suitable for rigorous working conditions while resisting wear and tear.
What advantages does the manual operation provide in a workshop setting?
Manual operation allows for greater control over the application rate, ensuring precise lubrication without reliance on battery or electric power sources.
How is the product maintained for longevity?
Regular cleaning and checking for any wear on seals and components can prolong its life, as well as ensuring it is stored in a dry environment when not in use.
Related links
- 400bar Steel Manual Grease Gun, 500 cm³
- 400bar Steel Manual Grease Gun, 500 ml
- 300bar Manual Grease Gun, 500 cm³
- Steel Manual Grease Gun, 500 ml
- Galvanised Steel Manual Grease Gun, 500 ml
- 400bar Steel Lever-Operated Grease Gun, 400 g
- Lever-Operated Grease Gun, 500 ml
- 2500psi Steel Manual Grease Gun, 120 cm³