SKF 400 bar Steel Manual Grease Gun, 500cm³

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$77.30

(exc. GST)

$85.03

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship
  • Plus 132 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 24$77.30
25 - 124$76.53
125 +$62.99

*price indicative

RS Stock No.:
134-7614
Distrelec Article No.:
304-22-132
Mfr. Part No.:
TLGH 1
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Manual Grease Gun

Handle Style

Piston Grip

Capacity

500cm³

Material

Steel

Maximum Pressure

400bar

Fill Type

Cartridge

Spout/Nozzle Type

Flexible Hose

Standards/Approvals

RoHS

COO (Country of Origin):
IN

SKF Manual Grease Gun, 500 cm³ Capacity, 400 Bar Maximum Pressure - TLGH 1


This manual grease gun is an essential tool for professionals in the automation, electronics, and mechanical industries. Constructed from robust steel, it boasts a generous capacity of 500 cm³, enabling efficient lubrication across multiple applications. With a maximum pressure rating of 400 bar, this high-pressure grease gun is designed for demanding environments, ensuring that lubrication tasks are performed effectively and reliably.

Features & Benefits


• Heavy-duty steel construction provides long-lasting durability

• 500 cm³ capacity allows for extended usage without frequent refilling

• Capable of delivering grease at a maximum pressure of 400 bar

• Portable design enables easy handling and manoeuvrability

• Simple operation aids in efficient lubricant application

• Ideal for high-pressure lubrication tasks in industrial settings

Applications


• Used with various machinery for effective lubrication

• Utilised in automotive maintenance for precise grease application

• Suitable for heavy-duty equipment requiring consistent lubrication

• Employed in workshops for quick and easy maintenance tasks

• Perfect for needing manual grease dispensing in tight spaces

What is the maximum amount of grease this tool can hold?


The device has a capacity of 500 cm³, offering ample space for grease to accommodate extended usage without the need to refill frequently.

How does this tool handle high-pressure lubrication tasks?


It is designed to achieve a maximum pressure of 400 bar, allowing it to efficiently dispense grease in high-resistance applications where effective coverage is essential.

What materials is this grease gun made from, and how does it affect its durability?


Constructed from steel, the grease gun provides enhanced durability, making it suitable for rigorous use in industrial environments where other materials might fail.

Can I use this tool for automotive applications?


Yes, it is particularly effective for maintenance on vehicles, allowing for precise grease application that meets the lubrication requirements of various automotive components.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy