SAM Steel Manual Grease Gun, 500ml
- RS Stock No.:
- 221-5528
- Mfr. Part No.:
- 7212907
- Brand:
- SAM
Subtotal (1 unit)*
$165.29
(exc. GST)
$181.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $165.29 |
*price indicative
- RS Stock No.:
- 221-5528
- Mfr. Part No.:
- 7212907
- Brand:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Capacity | 500ml | |
| Product Type | Manual Grease Gun | |
| Material | Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Capacity 500ml | ||
Product Type Manual Grease Gun | ||
Material Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM Outillage Syringe is state of the art equipment used for industrial purposes. The products have a reliable make and are long lasting.
Made with best quality material
Related links
- SAM Steel Manual Grease Gun, 500ml
- SKF 400 bar Steel Manual Grease Gun, 500ml
- Facom Galvanised Steel Manual Grease Gun, 500ml
- SAM Steel Manual Grease Gun, 400g
- RS PRO 7000 psi Steel Manual Grease Gun, 16oz
- SKF 400 bar Steel Manual Grease Gun, 500cm³
- 3500psi Steel Manual Grease Gun, 85 g
- Bahco 413 bar Steel Manual Grease Gun, 450g