EMERSON ? ASCO 355 series G 1/8 Sub Base
- RS Stock No.:
- 302-6566
- Mfr. Part No.:
- 35500337
- Brand:
- EMERSON – ASCO
Subtotal (1 unit)*
$260.67
(exc. GST)
$286.74
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $260.67 |
*price indicative
- RS Stock No.:
- 302-6566
- Mfr. Part No.:
- 35500337
- Brand:
- EMERSON – ASCO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EMERSON – ASCO | |
| Connection Port Thread | G 1/8 | |
| Manufacturer Series | 355 | |
| Type | Multiple Manifold | |
| Body Material | Light Alloy | |
| Thread Size | 1/8in | |
| Thread Standard | G | |
| Select all | ||
|---|---|---|
Brand EMERSON – ASCO | ||
Connection Port Thread G 1/8 | ||
Manufacturer Series 355 | ||
Type Multiple Manifold | ||
Body Material Light Alloy | ||
Thread Size 1/8in | ||
Thread Standard G | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Sockets and accessories for series 519-520-521 valves
Sockets:
Light alloy sockets for 519, 520, 521 series distributors.
Connection to extremities of the socket via 3threaded holes.
Pressure must be supplied from 2side after 5stations.
Connection to extremities of the socket via 3threaded holes.
Pressure must be supplied from 2side after 5stations.
Display LEDs:
The LEDs are inserted between the distributor and the connector. They display the valve status.
Related links
- EMERSON ? ASCO 355 series G 1/8 Sub Base
- EMERSON ? ASCO 355 series G 1/4, G 1/8 Sub Base
- EMERSON ? ASCO 355 series G 1/4 G 3/8 Sub Base
- EMERSON ? ASCO 353 series G 1/8 Sub Base
- Norgren CQM series G 3/8 Sub Base
- Festo NAS series G 1/8 11310
- Festo MHA3 series G 1/8 Sub Base, 525214
- Festo MHA3 series G 1/8 Sub Base, 525221
