Festo MHP1 series 6 station M7 Manifold Block for use with Valves, 197198
- RS Stock No.:
- 288-7963
- Mfr. Part No.:
- MHP1-P6-2
- Brand:
- Festo
Subtotal (1 unit)*
$104.79
(exc. GST)
$115.27
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 16 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $104.79 |
*price indicative
- RS Stock No.:
- 288-7963
- Mfr. Part No.:
- MHP1-P6-2
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Number of Stations | 6 | |
| Connection Port Thread | M7 | |
| Manufacturer Series | MHP1 | |
| Type | Manifold Block | |
| Body Material | Aluminium Alloy | |
| Model Number | 197198 | |
| For Use With | Valves | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Number of Stations 6 | ||
Connection Port Thread M7 | ||
Manufacturer Series MHP1 | ||
Type Manifold Block | ||
Body Material Aluminium Alloy | ||
Model Number 197198 | ||
For Use With Valves | ||
- COO (Country of Origin):
- DE
The Festo Manifold block is a versatile component designed with a wrought aluminium alloy body material. With 6 stations and a M7 connection port thread, this product is ideal for various industrial automation applications.
Max. number of valve positions: 6
Operating pressure: 0 bar ... 8 bar
Operating medium: Compressed air to ISO 8573-1:2010 [7:4:4]
Corrosion resistance class: CRC 1 - Low corrosion stress
LABS (PWIS) conformity: VDMA24364-B2-L
Ambient temperature: -10 °C ... 60 °C
Mounting method for sub-base: With through-hole
Mounting method for valve: Via female thread
Pneumatic connection, port 1: M7
Operating pressure: 0 bar ... 8 bar
Operating medium: Compressed air to ISO 8573-1:2010 [7:4:4]
Corrosion resistance class: CRC 1 - Low corrosion stress
LABS (PWIS) conformity: VDMA24364-B2-L
Ambient temperature: -10 °C ... 60 °C
Mounting method for sub-base: With through-hole
Mounting method for valve: Via female thread
Pneumatic connection, port 1: M7
Related links
- Festo MHP1 series 6 station M7 Manifold Block for use with Valves, 197234
- Festo MHP1 series 6 station M7 Manifold Block for use with Valves, 197193
- Festo MHP1 series 6 station M7 Manifold Block for use with Valves, 197214
- Festo MHP1 series 8 station M7 Manifold Block for use with Valves, 197200
- Festo MHP1 series 2 station M7 Manifold Block for use with Valves, 197196
- Festo MHP1 series 10 station M7 Manifold Block for use with Valves, 197201
- Festo MHP1 series 2 station M7 Manifold Block for use with Valves, 197217
- Festo MHP1 series 10 station M7 Manifold Block for use with Valves, 197195
