Festo MHP1 series 6 station M7 Manifold Block for use with Valves, 197214
- RS Stock No.:
- 288-7890
- Mfr. Part No.:
- MHP1-PR6-3-PI
- Brand:
- Festo
Subtotal (1 unit)*
$178.37
(exc. GST)
$196.21
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $178.37 |
*price indicative
- RS Stock No.:
- 288-7890
- Mfr. Part No.:
- MHP1-PR6-3-PI
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Number of Stations | 6 | |
| Connection Port Thread | M7 | |
| Manufacturer Series | MHP1 | |
| Type | Manifold Block | |
| Body Material | Aluminium Alloy | |
| Model Number | 197214 | |
| For Use With | Valves | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Number of Stations 6 | ||
Connection Port Thread M7 | ||
Manufacturer Series MHP1 | ||
Type Manifold Block | ||
Body Material Aluminium Alloy | ||
Model Number 197214 | ||
For Use With Valves | ||
- COO (Country of Origin):
- DE
The Festo Manifold block is designed with wrought aluminium alloy material, making it durable and reliable for various industrial automation applications. With a maximum of 6 valve positions and an operating pressure range of 0 to 8 bar, this manifold block ensures efficient operation in compressed air systems. It also offers low corrosion stress and LABS conformity, providing high performance and longevity.
Made with wrought aluminium alloy material for durability and reliability
Maximum of 6 valve positions for versatile operation
Operating pressure range of 0 to 8 bar for efficient performance
Low corrosion stress and LABS conformity for high durability
Suitable for compressed air systems to ISO 8573-1:2010 standards
Ambient temperature range of -10°C to 60°C for versatile applications
Maximum of 6 valve positions for versatile operation
Operating pressure range of 0 to 8 bar for efficient performance
Low corrosion stress and LABS conformity for high durability
Suitable for compressed air systems to ISO 8573-1:2010 standards
Ambient temperature range of -10°C to 60°C for versatile applications
Related links
- Festo MHP1 series 6 station M7 Manifold Block for use with Valves, 197234
- Festo MHP1 series 6 station M7 Manifold Block for use with Valves, 197193
- Festo MHP1 series 6 station M5 Manifold Block for use with Valves, 197244
- Festo MHP1 series 4 station M7 Manifold Block for use with Valves, 197213
- Festo MHP1 series 2 station M7 Manifold Block for use with Valves, 197212
- Festo MHP1 series 10 station M7 Manifold Block for use with Valves, 197216
- Festo MHP1 series 8 station M7 Manifold Block for use with Valves, 197215
- Festo MHP1 series 6 station M7 Manifold Block for use with Valves, 197198
