Festo VABM series M7 Manifold, 566547

Subtotal (1 unit)*

$116.30

(exc. GST)

$127.93

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$116.30

*price indicative

RS Stock No.:
203-0210
Mfr. Part No.:
VABM-L1-10AW-M7-3
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Connection Port Thread

M7

Manufacturer Series

VABM

Type

Manifold

Body Material

Wrought Aluminium Alloy

Thread Size

7mm

Thread Standard

Metric

Model Number

566547

COO (Country of Origin):
DE
The Festo The VABM manifold rail are assembled in any position with maximum valve position is 16 which used wrought aluminium alloy type of manifold. The grid dimension is 10.5mm which has operating pressure up to-0.9 - 10 bar with the pneumatic connection is metric M7 and product weight is 78 g

2 - moderate corrosion stress

Related links