Festo VABM series 3 station G 1/8 Manifold Base for use with VUVG-LK Series Individual Valves, 566559
- RS Stock No.:
- 136-6877
- Mfr. Part No.:
- VABM-L1-10S-G18-3
- Brand:
- Festo
Subtotal (1 unit)*
$80.09
(exc. GST)
$88.10
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $80.09 |
*price indicative
- RS Stock No.:
- 136-6877
- Mfr. Part No.:
- VABM-L1-10S-G18-3
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Number of Stations | 3 | |
| Connection Port Thread | G 1/8 | |
| Manufacturer Series | VABM | |
| Type | Manifold Base | |
| Body Material | Aluminium Alloy | |
| Thread Size | 1/8in | |
| Thread Standard | G | |
| Mounting Type | Base | |
| Model Number | 566559 | |
| Electrical Connection Type | Screw | |
| For Use With | VUVG-LK Series Individual Valves | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Number of Stations 3 | ||
Connection Port Thread G 1/8 | ||
Manufacturer Series VABM | ||
Type Manifold Base | ||
Body Material Aluminium Alloy | ||
Thread Size 1/8in | ||
Thread Standard G | ||
Mounting Type Base | ||
Model Number 566559 | ||
Electrical Connection Type Screw | ||
For Use With VUVG-LK Series Individual Valves | ||
- COO (Country of Origin):
- CN
Festo VABM Series Manifold Base, 3 Stations, G 1/8 Connection Port Thread - VABM-L1-10S-G18-3, Numeric Part Number: 566559
This manifold base is an essential component in pneumatic control systems, designed to accommodate three valve stations. Constructed from a robust aluminium alloy, it is optimised for compatibility with VUVG-LK series individual valves. With a weight of only 81g, this compact solution supports a maximum operating pressure of 1 MPa and features G 1/8 threading for efficient integration.
Features & Benefits
• Supports a maximum of 16 valve positions for versatile setup
• Designed for operating pressures ranging from -0.09 MPa to 1 MPa
• Moderate corrosion resistance suitable for various environments
• Cleanroom class 5 suitable for sensitive applications like battery production
• Designed for operating pressures ranging from -0.09 MPa to 1 MPa
• Moderate corrosion resistance suitable for various environments
• Cleanroom class 5 suitable for sensitive applications like battery production
Applications
• Ideal for pneumatic control systems in industrial automation
• Used with VUVG-LK series valves for customised valve layouts
• Suitable for environments requiring moderate corrosion resistance
• Effective in cleanroom such as battery manufacturing
• Used with VUVG-LK series valves for customised valve layouts
• Suitable for environments requiring moderate corrosion resistance
• Effective in cleanroom such as battery manufacturing
What type of mounting is supported by this product?
It features a base mounting type, allowing easy installation on various surfaces with the specified tightening torque.
How does the cleanroom classification enhance usability?
The cleanroom class 5 designation ensures that it meets stringent hygiene standards, making it suitable for critical processes like Li-ion battery production.
What advantages does the aluminium alloy provide?
The aluminium construction offers a strong yet lightweight option that is also RoHS-compliant, making it safe for various applications.
What is the maximum torque specification for valve mounting?
The maximum tightening torque for valve mounting is 0.45 Nm, ensuring secure and reliable connections during installation.
Manifold Sub-bases and End-plates
Related links
- Festo VABM series 6 station G 1/8 Manifold Base for use with VUVG-LK Series Individual Valves, 566562
- Festo VABM series 8 station G 1/8 Manifold Base for use with VUVG-LK Series Individual Valves, 566564
- Festo VABM series 4 station G 1/8 Manifold Base for use with VUVG-LK Series Individual Valves, 566560
- Festo VABM series 10 station G 1/8 Manifold Base for use with VUVG-LK Series Individual Valves, 566566
- Festo VABM series 2 station G 1/8 Manifold Base for use with VUVG-LK Series Individual Valves, 566558
- Festo VABM series 8 station G 1/4 Manifold Base for use with VUVG-LK Series Individual Valves, 566624
- Festo VABM series 2 station G 1/4 Manifold Base for use with VUVG-LK Series Individual Valves, 566618
- Festo VABM series 4 station G 1/4 Manifold Base for use with VUVG-LK Series Individual Valves, 566620
