Festo VABM series M7 Manifold, 566548
- RS Stock No.:
- 203-0315
- Mfr. Part No.:
- VABM-L1-10AW-M7-4
- Brand:
- Festo
Subtotal (1 unit)*
$136.70
(exc. GST)
$150.37
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $136.70 |
*price indicative
- RS Stock No.:
- 203-0315
- Mfr. Part No.:
- VABM-L1-10AW-M7-4
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Connection Port Thread | M7 | |
| Manufacturer Series | VABM | |
| Type | Manifold | |
| Body Material | Wrought Aluminium Alloy | |
| Thread Size | 7mm | |
| Thread Standard | Metric | |
| Model Number | 566548 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Connection Port Thread M7 | ||
Manufacturer Series VABM | ||
Type Manifold | ||
Body Material Wrought Aluminium Alloy | ||
Thread Size 7mm | ||
Thread Standard Metric | ||
Model Number 566548 | ||
- COO (Country of Origin):
- DE
The Festo The VABM manifold rail are assembled in any position with maximum valve position is 16 which used wrought aluminium alloy type of manifold. The grid dimension is 10.5mm which has operating pressure up to-0.9 - 10 bar with the pneumatic connection is M7 and product weight is 96 g
2 - moderate corrosion stress
Related links
- Festo VABM series M7 Manifold, 566546
- Festo VABM series M7 Manifold, 566547
- Festo VABM Pneumatic Manifold Fitting M7mm M5
- Festo VABM series 4 station Manifold Strip, 574469
- Festo VABM series 16 station G 3/8 Manifold, 574457
- Festo VABM series 4 station G 1/4 Manifold Base for use with VUVG-LK Series Individual Valves, 566620
- Festo VABM series 4 station G 1/8 Manifold Base for use with VUVG-LK Series Individual Valves, 566560
- Festo VABM series 4 station G 1/8 Manifold Base for use with VUVG-B Series Sub-Base Valves, 566584
