Festo MHA2 series Metric M5 Sub Base, 525120
- RS Stock No.:
- 203-0173
- Mfr. Part No.:
- MHA2-AS-5-M5
- Brand:
- Festo
Subtotal (1 unit)*
$63.36
(exc. GST)
$69.70
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 23 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $63.36 |
*price indicative
- RS Stock No.:
- 203-0173
- Mfr. Part No.:
- MHA2-AS-5-M5
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Connection Port Thread | Metric M5 | |
| Manufacturer Series | MHA2 | |
| Type | Sub Base | |
| Body Material | Die Cast Zinc | |
| Thread Size | 5mm | |
| Thread Standard | Metric | |
| Model Number | 525120 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Connection Port Thread Metric M5 | ||
Manufacturer Series MHA2 | ||
Type Sub Base | ||
Body Material Die Cast Zinc | ||
Thread Size 5mm | ||
Thread Standard Metric | ||
Model Number 525120 | ||
- COO (Country of Origin):
- DE
The Festo MHA2 series of sub base used for manifold block valve has through hole mounting type which using internal thread of valve method. Its pneumatic connection port1 is metric M5 and product weight is 88 g
Free of copper and PTFE
2 - moderate corrosion stress
2 - moderate corrosion stress
Related links
- Festo MHA2 series Metric M5 Sub Base, 525128
- Festo MHA2 series Metric M5 Sub Base, 525129
- Festo MHA2 series Metric M5 Sub Base, 525127
- Festo MHA2 series Metric M5 Sub Base, 197451
- Festo MHA2 series Metric M5 Sub Base, 197447
- Festo MHA2 series Metric M5 Sub Base, 197449
- Festo MHA2 series Metric M5 Sub Base, 197448
- Festo MHA2 series Metric M5 Sub Base, 197450
