Festo MHA2 series Metric M5 Sub Base, 525129

Subtotal (1 unit)*

$295.75

(exc. GST)

$325.32

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$295.75

*price indicative

RS Stock No.:
203-0141
Mfr. Part No.:
MHA2-PR6-5-M5
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Connection Port Thread

Metric M5

Manufacturer Series

MHA2

Type

Sub-Base

Body Material

Wrought Aluminium Alloy

Thread Size

5mm

Thread Standard

Metric

Model Number

525129

COO (Country of Origin):
DE
The Festo MHA2 series of manifold block has through hole mounting type with maximum number valve position 6 which using internal thread of valve method. Its pneumatic connection port2 is metric M5 and product weight is 426 g

Free of copper and PTFE
2 - moderate corrosion stress

Related links