Festo MHA2 series Metric M5 Sub Base, 525128
- RS Stock No.:
- 203-0136
- Mfr. Part No.:
- MHA2-PR4-5-M5
- Brand:
- Festo
Subtotal (1 unit)*
$222.45
(exc. GST)
$244.70
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 19 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $222.45 |
*price indicative
- RS Stock No.:
- 203-0136
- Mfr. Part No.:
- MHA2-PR4-5-M5
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Connection Port Thread | Metric M5 | |
| Manufacturer Series | MHA2 | |
| Type | Sub-Base | |
| Body Material | Wrought Aluminium Alloy | |
| Thread Size | 5mm | |
| Thread Standard | Metric | |
| Model Number | 525128 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Connection Port Thread Metric M5 | ||
Manufacturer Series MHA2 | ||
Type Sub-Base | ||
Body Material Wrought Aluminium Alloy | ||
Thread Size 5mm | ||
Thread Standard Metric | ||
Model Number 525128 | ||
- COO (Country of Origin):
- DE
The Festo MHA2 series of manifold block has through hole mounting type with maximum number valve position 4 which using internal thread of valve method. Its pneumatic connection port2 is metric M5 and product weight is 340 g
Free of copper and PTFE
2 - moderate corrosion stress
2 - moderate corrosion stress
Related links
- Festo MHA2 series Metric M5 Sub Base, 197448
- Festo MHA2 series Metric M5 Sub Base, 525120
- Festo MHA2 series Metric M5 Sub Base, 525129
- Festo MHA2 series Metric M5 Sub Base, 525127
- Festo MHA2 series Metric M5 Sub Base, 197451
- Festo MHA2 series Metric M5 Sub Base, 197447
- Festo MHA2 series Metric M5 Sub Base, 197449
- Festo MHA2 series Metric M5 Sub Base, 197450
