- RS Stock No.:
- 202-2851
- Mfr. Part No.:
- VAVE-L1-1R8-LR
- Brand:
- Festo
7 In Global stock for delivery within 10 working day(s)
17 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$41.36
(exc. GST)
$45.50
(inc. GST)
Units | Per unit |
1 + | $41.36 |
- RS Stock No.:
- 202-2851
- Mfr. Part No.:
- VAVE-L1-1R8-LR
- Brand:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- BG
Product Details
The Festo electrical connection box VAVE-L1-1R8-LR has assembly position at any and polarity protected is bipolar.
Additional functions (* Spark arresting, * Reduction of holding current)
Signal status display LED
Nominal operating voltage DC 24 V
Signal status display LED
Nominal operating voltage DC 24 V
Specifications
Attribute | Value |
---|---|
Manufacturer Series | VAVE |
Body Material | PA |