VAVE-L1-1VH3-LP electrical connection bo

Subtotal (1 unit)*

$16.00

(exc. GST)

$17.60

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 27 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$16.00

*price indicative

RS Stock No.:
202-2762
Mfr. Part No.:
VAVE-L1-1VH3-LP
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Manufacturer Series

VAVE

Body Material

PA

Model Number

566715

COO (Country of Origin):
TR
The Festo electrical connection box VAVE-L1-1VH3-LP has assembly position at any and polarity protected bipolar.

Additional functions Spark arresting
Signal status display LED
Nominal operating voltage DC (* 12 V, * 24 V)

Related links