VAVE-L1-1VS3-LP electrical connection bo

Subtotal (1 unit)*

$16.68

(exc. GST)

$18.35

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$16.68

*price indicative

RS Stock No.:
202-2751
Mfr. Part No.:
VAVE-L1-1VS3-LP
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Manufacturer Series

VAVE

Body Material

PA

Model Number

566719

COO (Country of Origin):
BG
The Festo VAVE-L1-1VS3-LP electrical connection box VAVE-L1-1VR8-LP has assembly position at any and polarity protected bipolar.

Additional functions Spark arresting
Signal status display LED
Nominal operating voltage DC (* 12 V, * 24 V)

Related links