Festo VABM series 6 station G 1/4 Manifold Base for use with VUVG-LK Series Individual Valves, 566622

Subtotal (1 unit)*

$146.50

(exc. GST)

$161.15

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$146.50

*price indicative

RS Stock No.:
136-6900
Mfr. Part No.:
VABM-L1-14S-G14-6
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Number of Stations

6

Connection Port Thread

G 1/4

Manufacturer Series

VABM

Type

Manifold Base

Body Material

Aluminium Alloy

Thread Size

1/4in

Thread Standard

G

Model Number

566622

Mounting Type

Base

For Use With

VUVG-LK Series Individual Valves

Electrical Connection Type

Screw

COO (Country of Origin):
CN

Festo VABM Series Manifold Base, 6 Number of Stations, G 1/4 Connection Port Thread - VABM-L1-14S-G14-6, Numeric Part Number: 566622


This manifold base is engineered for seamless integration with the VUVG-LK series valves, offering impressive functionality within a compact form factor. Constructed from durable aluminium alloy, it features a base-mounted design that allows for multiple pneumatic connections, making it an essential component for various automation applications. This model supports a maximum of six stations and is designed to operate effectively under pressures ranging from -0.09 MPa to 1 MPa.

Features & Benefits


• G 1/4 threaded connections facilitate secure and reliable pneumatic links
• Multiple station capability enhances versatility in system configurations
• Moderate corrosion resistance suits diverse industrial environments
• Cleanroom class 5 compliance is ideal for sensitive usage
• Suitable for Li-ion battery production with specified restrictions

Applications


• Utilised in automated assembly lines for efficient valve control
• Ideal for integration with pneumatic systems in electronic manufacturing
• Supports complex setups requiring multi-station configurations
• Effective in environments necessitating cleanroom standards
• Used in focused on battery technology development

What are the maximum tightening torque values for installation?


The maximum tightening torque for H-rail mounting is 1.5 Nm, while for valve mounting it is 0.65 Nm. For wall mounting, the maximum value is set at 3 Nm.

How does this component ensure reliability in industrial applications?


The use of aluminium alloy in construction provides both strength and corrosion resistance, making it robust enough to handle moderate stress in various working environments.

What type of electrical connection is supported?


It features a screw-type electrical connection, enabling straightforward wiring and ensuring secure connections during operation.

Can it operate under variable pressure conditions?


Yes, it supports an operational pressure range from -0.09 MPa to 1 MPa, allowing adaptability in diverse pneumatic systems.


Manifold Sub-bases and End-plates

Related links