Festo VABM series 6 station G 1/8 Manifold Base for use with VUVG-LK Series Individual Valves, 566562
- RS Stock No.:
- 136-6880
- Mfr. Part No.:
- VABM-L1-10S-G18-6
- Brand:
- Festo
Subtotal (1 unit)*
$114.42
(exc. GST)
$125.86
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $114.42 |
*price indicative
- RS Stock No.:
- 136-6880
- Mfr. Part No.:
- VABM-L1-10S-G18-6
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Number of Stations | 6 | |
| Connection Port Thread | G 1/8 | |
| Manufacturer Series | VABM | |
| Type | Manifold Base | |
| Body Material | Aluminium Alloy | |
| Thread Size | 1/8in | |
| Thread Standard | G | |
| Mounting Type | Base | |
| Electrical Connection Type | Screw | |
| Model Number | 566562 | |
| For Use With | VUVG-LK Series Individual Valves | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Number of Stations 6 | ||
Connection Port Thread G 1/8 | ||
Manufacturer Series VABM | ||
Type Manifold Base | ||
Body Material Aluminium Alloy | ||
Thread Size 1/8in | ||
Thread Standard G | ||
Mounting Type Base | ||
Electrical Connection Type Screw | ||
Model Number 566562 | ||
For Use With VUVG-LK Series Individual Valves | ||
- COO (Country of Origin):
- CN
Festo VABM Series Manifold Base, 6 Station Manifold, G 1/8 Connection Port Thread - VABM-L1-10S-G18-6, Numeric Part Number: 566562
This manifold base is a crucial element in pneumatic systems, optimally designed for industrial applications. Featuring a robust aluminium alloy construction, it supports up to six valve connections, specifically tailored for use with VUVG-LK series valves. Its compact and lightweight design of 126 g makes it suitable for diverse mounting scenarios, whether on a base, wall, or H-rail.
Features & Benefits
• Operates efficiently within a pressure range of -0.09 MPa to 1 MPa
• Corrosion-resistant, suitable for moderate environments
• Cleanroom class compliant for strict manufacturing standards
• Facilitates easy connections with G 1/8 threaded ports
• Designed for up to 16 valve positions in a compact form
• RoHS-compliant materials ensure environmental responsibility
• Corrosion-resistant, suitable for moderate environments
• Cleanroom class compliant for strict manufacturing standards
• Facilitates easy connections with G 1/8 threaded ports
• Designed for up to 16 valve positions in a compact form
• RoHS-compliant materials ensure environmental responsibility
Applications
• Connecting VUVG-LK series valves in pneumatic setups
• Utilised in battery production environments requiring cleanroom conditions
• Suitable for demanding moderate corrosion resistance
• Ideal for various industrial pneumatic component assemblies
• Utilised in battery production environments requiring cleanroom conditions
• Suitable for demanding moderate corrosion resistance
• Ideal for various industrial pneumatic component assemblies
What is the maximum torque for mounting valves on this base?
The maximum tightening torque for valve mounting is 0.45 Nm, ensuring secure attachment without damaging components.
How many valve positions can this base accommodate simultaneously?
It can accommodate a maximum of 16 valve positions, providing flexibility for system design.
Is this product suitable for operations in cleanroom environments?
Yes, it meets ISO 14644-1 Class 5 standards, making it ideal for cleanroom applications.
What types of materials are prohibited in the construction of this product?
It excludes metals with over 1% mass of copper, zinc, or nickel, ensuring compliance with safety standards.
Manifold Sub-bases and End-plates
Related links
- Festo VABM series 3 station G 1/8 Manifold Base for use with VUVG-LK Series Individual Valves, 566559
- Festo VABM series 8 station G 1/8 Manifold Base for use with VUVG-LK Series Individual Valves, 566564
- Festo VABM series 4 station G 1/8 Manifold Base for use with VUVG-LK Series Individual Valves, 566560
- Festo VABM series 10 station G 1/8 Manifold Base for use with VUVG-LK Series Individual Valves, 566566
- Festo VABM series 2 station G 1/8 Manifold Base for use with VUVG-LK Series Individual Valves, 566558
- Festo VABM series 6 station G 1/4 Manifold Base for use with VUVG-LK Series Individual Valves, 566622
- Festo VABM series 8 station G 1/4 Manifold Base for use with VUVG-LK Series Individual Valves, 566624
- Festo VABM series 2 station G 1/4 Manifold Base for use with VUVG-LK Series Individual Valves, 566618
