Festo VABM-B10 series 4 station NPT 3/8 Manifold for use with Solenoid And Pneumatic Valve, 576377
- RS Stock No.:
- 650-771
- Mfr. Part No.:
- VABM-B10-20-N38-4-P53
- Brand:
- Festo
N
Subtotal (1 unit)*
$88.25
(exc. GST)
$97.08
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $88.25 |
*price indicative
- RS Stock No.:
- 650-771
- Mfr. Part No.:
- VABM-B10-20-N38-4-P53
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Number of Stations | 4 | |
| Connection Port Thread | NPT 3/8 | |
| Manufacturer Series | VABM-B10 | |
| Type | Common Supply Manifold | |
| Body Material | Wrought Aluminium Alloy | |
| Model Number | 576377 | |
| For Use With | Solenoid And Pneumatic Valve | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Number of Stations 4 | ||
Connection Port Thread NPT 3/8 | ||
Manufacturer Series VABM-B10 | ||
Type Common Supply Manifold | ||
Body Material Wrought Aluminium Alloy | ||
Model Number 576377 | ||
For Use With Solenoid And Pneumatic Valve | ||
- COO (Country of Origin):
- HU
The Festo Common Supply Manifold is designed to streamline fluid control in automation systems. This robust manifold optimises the distribution of pneumatic connections across various components, promoting efficient operation in machinery setups. Its versatile mounting options and compact grid dimensions make it suitable for diverse applications, allowing flexibility in installations. Engineered from RoHS-compliant wrought aluminium alloy, it provides durability while ensuring compliance with environmental standards. Furthermore, with its maximum capacity for four valve positions and a 3/8 NPT port, it is well-equipped to manage moderate corrosion stress, making it an ideal choice for companies seeking reliable pneumatic solutions.
Grid dimension of 22 mm allows for compact and efficient setups
Versatile mounting position offers flexibility in installation
Accommodates up to four valve positions enhancing operational capacity
Corrosion resistance class CRC 2 ensures durability in moderately corrosive environments
Lightweight design at 310 g facilitates easier handling and installation
Utilises a 3/8 NPT pneumatic connection for standardised compatibility
Manufactured from RoHS-compliant materials aligning with environmental regulations
Type of mounting via bracket simplifies setup and enhances stability
Versatile mounting position offers flexibility in installation
Accommodates up to four valve positions enhancing operational capacity
Corrosion resistance class CRC 2 ensures durability in moderately corrosive environments
Lightweight design at 310 g facilitates easier handling and installation
Utilises a 3/8 NPT pneumatic connection for standardised compatibility
Manufactured from RoHS-compliant materials aligning with environmental regulations
Type of mounting via bracket simplifies setup and enhances stability
Related links
- Festo VABM-B10 series 7 station NPT 3/8 Manifold for use with Solenoid And Pneumatic Valve, 576380
- Festo VABM-B10 series 10 station NPT 3/8 Manifold for use with Solenoid And Pneumatic Valve, 576383
- Festo VABM-B10 series 2 station NPT 3/8 Manifold for use with Solenoid And Pneumatic Valve, 576375
- Festo VABM-B10 series 8 station NPT 3/8 Manifold for use with Solenoid And Pneumatic Valve, 576381
- Festo VABM-B10 series 3 station NPT 3/8 Manifold for use with Solenoid And Pneumatic Valve, 576376
- Festo VABM-B10 series 9 station NPT 3/8 Manifold for use with Solenoid And Pneumatic Valve, 576382
- Festo VABM-B10 series 6 station NPT 3/8 Manifold for use with Solenoid And Pneumatic Valve, 576379
- Festo VABM-B10 series 5 station NPT 3/8 Manifold for use with Solenoid And Pneumatic Valve, 576378
