Festo VABM-B10 series 9 station NPT 3/8 Manifold for use with Solenoid And Pneumatic Valve, 576382
- RS Stock No.:
- 651-572
- Mfr. Part No.:
- VABM-B10-20-N38-9-P53
- Brand:
- Festo
N
Subtotal (1 unit)*
$156.29
(exc. GST)
$171.92
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $156.29 |
*price indicative
- RS Stock No.:
- 651-572
- Mfr. Part No.:
- VABM-B10-20-N38-9-P53
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Number of Stations | 9 | |
| Connection Port Thread | NPT 3/8 | |
| Manufacturer Series | VABM-B10 | |
| Type | Common Supply Manifold | |
| Body Material | Wrought Aluminium Alloy | |
| For Use With | Solenoid And Pneumatic Valve | |
| Model Number | 576382 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Number of Stations 9 | ||
Connection Port Thread NPT 3/8 | ||
Manufacturer Series VABM-B10 | ||
Type Common Supply Manifold | ||
Body Material Wrought Aluminium Alloy | ||
For Use With Solenoid And Pneumatic Valve | ||
Model Number 576382 | ||
- COO (Country of Origin):
- HU
The Festo Manifold is designed for reliable and efficient pneumatic control, allowing for seamless integration within various applications. The robust construction from wrought aluminium alloy ensures durability while the compact grid dimension of 22 mm optimises space utilisation. With the capability to support up to nine valve positions, this manifold provides flexibility in pneumatic setups. Its optional mounting position and the use of a mounting bracket facilitate straightforward installation, making it an ideal choice for both new and existing systems. The manifolds corrosion resistance class addresses moderate corrosion stress, ensuring longevity in demanding environments. Furthermore, adherence to RoHS compliance underscores a commitment to safe materials and environmentally responsible practices.
Supports up to nine valve positions for versatile configurations
Constructed from wrought aluminium alloy for increased durability
Features an optional mounting position for flexible installation
Utilises a mounting bracket for straightforward setup
Exhibits moderate corrosion resistance making it suitable for various environments
RoHS compliant which ensuring safety and environmental responsibility
Compact grid dimension of 22 mm optimises space efficiency
Product weight of 521 g ensures stability during operation
Constructed from wrought aluminium alloy for increased durability
Features an optional mounting position for flexible installation
Utilises a mounting bracket for straightforward setup
Exhibits moderate corrosion resistance making it suitable for various environments
RoHS compliant which ensuring safety and environmental responsibility
Compact grid dimension of 22 mm optimises space efficiency
Product weight of 521 g ensures stability during operation
Related links
- Festo VABM-B10 series 7 station NPT 3/8 Manifold for use with Solenoid And Pneumatic Valve, 576380
- Festo VABM-B10 series 10 station NPT 3/8 Manifold for use with Solenoid And Pneumatic Valve, 576383
- Festo VABM-B10 series 4 station NPT 3/8 Manifold for use with Solenoid And Pneumatic Valve, 576377
- Festo VABM-B10 series 3 station NPT 3/8 Manifold for use with Solenoid And Pneumatic Valve, 576376
- Festo VABM-B10 series 2 station NPT 3/8 Manifold for use with Solenoid And Pneumatic Valve, 576375
- Festo VABM-B10 series 8 station NPT 3/8 Manifold for use with Solenoid And Pneumatic Valve, 576381
- Festo VABM-B10 series 6 station NPT 3/8 Manifold for use with Solenoid And Pneumatic Valve, 576379
- Festo VABM-B10 series 5 station NPT 3/8 Manifold for use with Solenoid And Pneumatic Valve, 576378
