Festo VABM-B10 series 8 station NPT 3/4 Manifold for use with Solenoid And Pneumatic Valve, 8026353
- RS Stock No.:
- 650-208
- Mfr. Part No.:
- VABM-B10-30-N34-8-P53
- Brand:
- Festo
N
Subtotal (1 unit)*
$252.58
(exc. GST)
$277.84
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $252.58 |
*price indicative
- RS Stock No.:
- 650-208
- Mfr. Part No.:
- VABM-B10-30-N34-8-P53
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Number of Stations | 8 | |
| Connection Port Thread | NPT 3/4 | |
| Manufacturer Series | VABM-B10 | |
| Type | Common Supply Manifold | |
| Body Material | Wrought Aluminium Alloy | |
| For Use With | Solenoid And Pneumatic Valve | |
| Model Number | 8026353 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Number of Stations 8 | ||
Connection Port Thread NPT 3/4 | ||
Manufacturer Series VABM-B10 | ||
Type Common Supply Manifold | ||
Body Material Wrought Aluminium Alloy | ||
For Use With Solenoid And Pneumatic Valve | ||
Model Number 8026353 | ||
- COO (Country of Origin):
- HU
The Festo supply manifold is specifically designed for optimizing pneumatic systems, boasting an innovative structure that accommodates up to eight valve positions. This manifold ensures flexibility in installation, with an optional mounting position that can be tailored to meet diverse operational requirements. Crafted from durable wrought aluminium alloy, it meets rigorous corrosion resistance standards, making it suitable for various industrial environments. The product also adheres to RoHS compliance for environmental safety, ensuring that it not only performs reliably but does so with consideration for sustainability.
Weighs 1768 g balancing robustness with manageable handling
Utilizes a 3/4 NPT pneumatic connection for reliable and secure fittings
Manufactured with RoHS-compliant materials aligning with modern environmental standards
Designed for mounting via brackets facilitating easy installation
Utilizes a 3/4 NPT pneumatic connection for reliable and secure fittings
Manufactured with RoHS-compliant materials aligning with modern environmental standards
Designed for mounting via brackets facilitating easy installation
Related links
- Festo VABM-B10 series 6 station NPT 3/4 Manifold for use with Solenoid And Pneumatic Valve, 8026351
- Festo VABM-B10 series 3 station NPT 3/4 Manifold for use with Solenoid And Pneumatic Valve, 8026348
- Festo VABM-B10 series 2 station NPT 3/4 Manifold for use with Solenoid And Pneumatic Valve, 8026347
- Festo VABM-B10 series 7 station NPT 3/4 Manifold for use with Solenoid And Pneumatic Valve, 8026352
- Festo VABM-B10 series 9 station NPT 3/4 Manifold for use with Solenoid And Pneumatic Valve, 8026354
- Festo VABM-B10 series 5 station NPT 3/4 Manifold for use with Solenoid And Pneumatic Valve, 8026350
- Festo VABM-B10 series 10 station NPT 3/4 Manifold for use with Solenoid And Pneumatic Valve, 8026355
- Festo VABM-B10 series 4 station NPT 3/4 Manifold for use with Solenoid And Pneumatic Valve, 8026349
