Festo VABM-B10 series 4 station NPT 3/4 Manifold for use with Solenoid And Pneumatic Valve, 8026349
- RS Stock No.:
- 647-308
- Mfr. Part No.:
- VABM-B10-30-N34-4-P53
- Brand:
- Festo
N
Subtotal (1 unit)*
$151.14
(exc. GST)
$166.25
(inc. GST)
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 1 + | $151.14 |
*price indicative
- RS Stock No.:
- 647-308
- Mfr. Part No.:
- VABM-B10-30-N34-4-P53
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Number of Stations | 4 | |
| Connection Port Thread | NPT 3/4 | |
| Manufacturer Series | VABM-B10 | |
| Type | Common Supply Manifold | |
| Body Material | Wrought Aluminium Alloy | |
| For Use With | Solenoid And Pneumatic Valve | |
| Model Number | 8026349 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Number of Stations 4 | ||
Connection Port Thread NPT 3/4 | ||
Manufacturer Series VABM-B10 | ||
Type Common Supply Manifold | ||
Body Material Wrought Aluminium Alloy | ||
For Use With Solenoid And Pneumatic Valve | ||
Model Number 8026349 | ||
- COO (Country of Origin):
- HU
The Festo Common Supply Manifold is designed to optimise pneumatic connection efficiency in various industrial applications. With its versatile grid dimension of 32 mm, this manifold supports mounting in an optional position, catering to diverse installation requirements. Capable of accommodating up to four valve positions, it ensures a robust configuration for complex systems. Constructed from a RoHS-compliant wrought aluminium alloy, it combines durability with environmental considerations. The manifold showcases a corrosion resistance class of CRC 2, making it suitable for moderate corrosion environments. Its pneumatic connection features a 3/4 NPT port, facilitating reliable connections in various pneumatic setups. Designed for ease of use, the installation process is simplified through a mounting bracket, ensuring a hassle-free assembly in operational settings.
Grid dimension of 32 mm for versatile installation options
Optional mounting position caters to specific application needs
Supports a maximum of four valve positions for complex setups
Constructed from RoHS-compliant materials for eco-friendly use
Corrosion resistance class CRC 2 ensures durability in moderate environments
Pneumatic connection features a 3/4 NPT port for reliable connectivity
Mounting via bracket simplifies installation process
Optional mounting position caters to specific application needs
Supports a maximum of four valve positions for complex setups
Constructed from RoHS-compliant materials for eco-friendly use
Corrosion resistance class CRC 2 ensures durability in moderate environments
Pneumatic connection features a 3/4 NPT port for reliable connectivity
Mounting via bracket simplifies installation process
Related links
- Festo VABM-B10 series 6 station NPT 3/4 Manifold for use with Solenoid And Pneumatic Valve, 8026351
- Festo VABM-B10 series 7 station NPT 3/4 Manifold for use with Solenoid And Pneumatic Valve, 8026352
- Festo VABM-B10 series 9 station NPT 3/4 Manifold for use with Solenoid And Pneumatic Valve, 8026354
- Festo VABM-B10 series 8 station NPT 3/4 Manifold for use with Solenoid And Pneumatic Valve, 8026353
- Festo VABM-B10 series 5 station NPT 3/4 Manifold for use with Solenoid And Pneumatic Valve, 8026350
- Festo VABM-B10 series 10 station NPT 3/4 Manifold for use with Solenoid And Pneumatic Valve, 8026355
- Festo VABM-B10 series 3 station NPT 3/4 Manifold for use with Solenoid And Pneumatic Valve, 8026348
- Festo VABM-B10 series 2 station NPT 3/4 Manifold for use with Solenoid And Pneumatic Valve, 8026347
