Festo VABM-B10 series 5 station NPT 1/2 Manifold for use with Solenoid And Pneumatic Valve, 8026255
- RS Stock No.:
- 647-220
- Mfr. Part No.:
- VABM-B10-25E-N12-5
- Brand:
- Festo
N
Subtotal (1 unit)*
$230.82
(exc. GST)
$253.90
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 20 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $230.82 |
*price indicative
- RS Stock No.:
- 647-220
- Mfr. Part No.:
- VABM-B10-25E-N12-5
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Number of Stations | 5 | |
| Connection Port Thread | NPT 1/2 | |
| Manufacturer Series | VABM-B10 | |
| Type | Manifold Block | |
| Body Material | Wrought Aluminium Alloy | |
| Model Number | 8026255 | |
| For Use With | Solenoid And Pneumatic Valve | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Number of Stations 5 | ||
Connection Port Thread NPT 1/2 | ||
Manufacturer Series VABM-B10 | ||
Type Manifold Block | ||
Body Material Wrought Aluminium Alloy | ||
Model Number 8026255 | ||
For Use With Solenoid And Pneumatic Valve | ||
- COO (Country of Origin):
- HU
The Festo Manifold block is designed for seamless integration into various pneumatic systems, promoting efficient operation across diverse applications. Featuring a grid dimension of 27.5 mm, this modular solution supports up to five valve positions, making it ideal for complex installations. With its optional mounting position and lightweight construction of 1818 grams, it is tailored for ease of handling and versatility. Mechanically robust, the manifold rail is crafted from wrought aluminium alloy, ensuring durability while complying with RoHS standards for material safety. Furthermore, its corrosion resistance class CRC 2 certification guarantees resilience in moderate corrosion stress environments, making it a reliable choice for industrial settings.
Optimised for pneumatic applications with a compact grid dimension
Supports a maximum of five valve positions for flexible system design
Lightweight at 1818 grams enhancing installation ease
Constructed from durable wrought aluminium alloy for longevity
Corrosion resistance class CRC 2 ensures reliability in moderate environments
RoHS compliant materials promote environmental safety
Optional mounting position allows for versatile installation strategies
Supports a maximum of five valve positions for flexible system design
Lightweight at 1818 grams enhancing installation ease
Constructed from durable wrought aluminium alloy for longevity
Corrosion resistance class CRC 2 ensures reliability in moderate environments
RoHS compliant materials promote environmental safety
Optional mounting position allows for versatile installation strategies
Related links
- Festo VABM-B10 series 5 station NPT 1/2 Manifold for use with Solenoid And Pneumatic Valve, 8026291
- Festo VABM-B10 series 6 station NPT 1/2 Manifold for use with Solenoid And Pneumatic Valve, 8026256
- Festo VABM-B10 series 2 station NPT 1/2 Manifold for use with Solenoid And Pneumatic Valve, 8026252
- Festo VABM-B10 series 3 station NPT 1/2 Manifold for use with Solenoid And Pneumatic Valve, 8026253
- Festo VABM-B10 series 9 station NPT 1/2 Manifold for use with Solenoid And Pneumatic Valve, 8026259
- Festo VABM-B10 series 10 station NPT 1/2 Manifold for use with Solenoid And Pneumatic Valve, 8026260
- Festo VABM-B10 series 8 station NPT 1/2 Manifold for use with Solenoid And Pneumatic Valve, 8026258
- Festo VABM-B10 series 4 station NPT 1/2 Manifold for use with Solenoid And Pneumatic Valve, 8026254
